Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 1A 25MA 600V SOT-223 - Z0110MN 5AA4

Digi-Key Part Number Z0110MN 5AA4-ND
Price Break
2000
Unit Price
.37700
Extended Price
754.00
Manufacturer Part NumberZ0110MN 5AA4
DescriptionTRIAC 1A 25MA 600V SOT-223
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZ0110MN 5AA4
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeStandard
Current - On State (It)1A
Voltage - Repetitive Peak Off-State (Vdrm) (Max)600V
Current - Gate Trigger Current (Igt)25mA
Current - Non Rep. Surge 50/60Hz (Itsm)8A
Current - Hold (Ih)25mA
Mounting TypeSurface Mount
Package / CaseSOT-223
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Z0110MN 5AA4
Z0110MN 5AA4

Z0110MN 5AA4 Specification Sheet

Image of TRIAC 1A 25MA 600V SOT-223 - Z0110MN 5AA4

TRIAC 1A 25MA 600V SOT-223 - Z0110MN 5AA4 (Z0110MN 5AA4-ND)

Related parts:
TRIAC 1A 25MA 600V SOT-223 - Z0110MN 5AA4
 Order 'triac 1a 25ma 600v sot-223 - Z0110MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110MN 5AA4-ND.
TRIAC 1A 3MA 600V SOT-223 - Z0103MN 5AA4
 Order 'triac 1a 3ma 600v sot-223 - Z0103MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6630-2-ND.
TRIAC 1A 5MA 600V SOT-223 - Z0107MN 5AA4
 Order 'triac 1a 5ma 600v sot-223 - Z0107MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6631-2-ND.
TRIAC 1A 10MA 600V SOT-223 - Z0109MN 5AA4
 Order 'triac 1a 10ma 600v sot-223 - Z0109MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6812-2-ND.
TRIAC 1A 25MA 400V SOT-223 - Z0110DN 5AA4
 Order 'triac 1a 25ma 400v sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6813-2-ND.
TRIAC 1A 3MA 400V SOT-223 - Z0103DN 5AA4
 Order 'triac 1a 3ma 400v sot-223 - Z0103DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0103DN 5AA4-ND.
TRIAC 1A 5MA 700V SOT-223 - Z0107SN 5AA4
 Order 'triac 1a 5ma 700v sot-223 - Z0107SN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107SN 5AA4-ND.
TRIAC 1A 25MA 600V TO-92 - Z0110MA 2AL2
 Order 'triac 1a 25ma 600v to-92 - Z0110MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110MA 2AL2-ND.
TRIAC 1A 600V 10MA SOT-223 - Z0109MN 5AA4
 Order 'triac 1a 600v 10ma sot-223 - Z0109MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6812-1-ND.
TRIAC 1A 400V 25MA SOT-223 - Z0110DN 5AA4
 Order 'triac 1a 400v 25ma sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6813-1-ND.
TRIAC 1A 600V 5MA SOT-223 - Z0107MN 5AA4
 Order 'triac 1a 600v 5ma sot-223 - Z0107MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6631-1-ND.
TRIAC 1A 600V 3MA SOT-223 - Z0103MN 5AA4
 Order 'triac 1a 600v 3ma sot-223 - Z0103MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6630-1-ND.
TRIAC 1A 400V 25MA SOT-223 - Z0110DN 5AA4
 Order 'triac 1a 400v 25ma sot-223 - Z0110DN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6813-6-ND.
TRIAC 1A 600V 5MA SOT-223 - Z0107MN 5AA4
 Order 'triac 1a 600v 5ma sot-223 - Z0107MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6631-6-ND.
TRIAC 1A 600V 10MA SOT-223 - Z0109MN 5AA4
 Order 'triac 1a 600v 10ma sot-223 - Z0109MN 5AA4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6812-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 1A 25MA 400V SOT-223 - Z0110DN 5AA4 Next: TRIAC 1A 25MA 600V TO-92 - Z0110MA 2AL2