TRIAC 600V 800MA TO-92 - Z0110MA 1AA2
| Digi-Key Part Number | Z0110MA 1AA2-ND |
500 |
.25500 |
Extended Price
127.50 |
| Manufacturer Part Number | Z0110MA 1AA2 | |||
| Description | TRIAC 600V 800MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z0110MA 1AA2 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 8A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z0110MA 1AA2 Z0110MA 1AA2 |
Z0110MA 1AA2 Specification Sheet
TRIAC 600V 800MA TO-92 - Z0110MA 1AA2 (Z0110MA 1AA2-ND)
Related parts:TRIAC 600V 800MA TO-92 - Z0110MA 1AA2
Order 'triac 600v 800ma to-92 - Z0110MA 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0110MA 1AA2-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3323-1-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3323-3-ND.
TRIAC 600V 4A TO202-3 - Z0402MF 1AA2
Order 'triac 600v 4a to202-3 - Z0402MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3324-ND.
TRIAC 600V 1A TO-92 - BTA201-600B
Order 'triac 600v 1a to-92 - BTA201-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3687-ND.
TRIAC 600V 1A TO-92 - BTA201-600E
Order 'triac 600v 1a to-92 - BTA201-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3688-ND.
TRIAC 600V 1A TO-92 - Z0103MA T/R
Order 'triac 600v 1a to-92 - Z0103MA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3746-ND.
TRIAC 600V 1A TO-92 - Z0107MA
Order 'triac 600v 1a to-92 - Z0107MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3748-ND.
TRIAC 600V 1A TO-92 - Z0109MA
Order 'triac 600v 1a to-92 - Z0109MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3750-ND.
TRIAC 600V 1A TO-92 - BCR1AM-12-TB
Order 'triac 600v 1a to-92 - BCR1AM-12-TB' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number BCR1AM-12-TB-ND.
TRIAC 600V 0.8A TO-92 - FKN08PN60
Order 'triac 600v 0.8a to-92 - FKN08PN60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FKN08PN60-ND.
TRIAC 600V 1.0A TO-92 - FKN1N60SA
Order 'triac 600v 1.0a to-92 - FKN1N60SA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FKN1N60SA-ND.
TRIAC 600V 1A TO-92 - Q601E4
Order 'triac 600v 1a to-92 - Q601E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q601E4-ND.
TRIAC 600V 0.8A TO-92 - Q6X8E4
Order 'triac 600v 0.8a to-92 - Q6X8E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6X8E4-ND.
TRIAC 600V 1A TO-92 - Z0103MA AMO
Order 'triac 600v 1a to-92 - Z0103MA AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number Z0103MA AMO-ND.
Send this link via E-Mail
Help With This Screen