TRIAC 600V 1A TO-92 - Z0103MA AMO - Discrete Semiconductor Products
| Digi-Key Part Number | Z0103MA AMO-ND |
10000 |
.14892 |
Extended Price
1489.20 |
| Manufacturer Part Number | Z0103MA AMO | |||
| Description | TRIAC 600V 1A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z0103MA AMO |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 3mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 8A |
| Current - Hold (Ih) | 7mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z0103MA AMO Z0103MA AMO |
Z0103MA AMO Specification Sheet
TRIAC 600V 1A TO-92 - Z0103MA AMO (Z0103MA AMO-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRIAC 600V 1A TO-92 - Z0103MA AMO
Order 'triac 600v 1a to-92 - Z0103MA AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number Z0103MA AMO-ND.
TRIAC 600V 1A TO-92 - Z0103MA T/R
Order 'triac 600v 1a to-92 - Z0103MA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3746-ND.
TRIAC 600V 1A TO-92 - Z0103MA
Order 'triac 600v 1a to-92 - Z0103MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number Z0103MA-ND.
TRIAC 600V 1A TO-92 - BTA201-600B
Order 'triac 600v 1a to-92 - BTA201-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3687-ND.
TRIAC 600V 1A TO-92 - BTA201-600E
Order 'triac 600v 1a to-92 - BTA201-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3688-ND.
TRIAC 600V 1A TO-92 - Z0107MA
Order 'triac 600v 1a to-92 - Z0107MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3748-ND.
TRIAC 600V 1A TO-92 - Z0109MA
Order 'triac 600v 1a to-92 - Z0109MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3750-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3323-1-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3323-3-ND.
TRIAC 600V 1A 35MA SOT223 - BT134W-600 /T3
Order 'triac 600v 1a 35ma sot223 - BT134W-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1774-1-ND.
TRIAC 600V 1A 35MA SOT223 - BT134W-600 /T3
Order 'triac 600v 1a 35ma sot223 - BT134W-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1774-2-ND.
TRIAC 600V 1A SOT-223 - Z0103MN /T3
Order 'triac 600v 1a sot-223 - Z0103MN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2193-1-ND.
TRIAC 600V 1A SOT-223 - Z0103MN /T3
Order 'triac 600v 1a sot-223 - Z0103MN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2193-2-ND.
TRIAC 600V 1A SOT-223 - Z0107MN /T3
Order 'triac 600v 1a sot-223 - Z0107MN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2195-1-ND.
TRIAC 600V 1A SOT-223 - Z0107MN /T3
Order 'triac 600v 1a sot-223 - Z0107MN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2195-2-ND.
Send this link via E-Mail
Help With This Screen