Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600T
TRIAC 4A 5MA 600V TO-220AB - T405-600T - Discrete Semiconductor Products
| Digi-Key Part Number | 497-6752-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.08000 .84000 .64800 .55200 .48000 .37200 .33600 .31920 .31200 |
Extended Price
1.08 8.40 64.80 138.00 240.00 372.00 840.00 1596.00 3120.00 |
| Manufacturer Part Number | T405-600T | |||
| Description | TRIAC 4A 5MA 600V TO-220AB | |||
| Quantity Available | 2939 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T405-600T |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 5mA |
| Current - Hold (Ih) (Max) | 10mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T405 600T T405600T 497 6752 5 ND 49767525ND 497-6752-5 |
T405-600T Specification Sheet
TRIAC 4A 5MA 600V TO-220AB - T405-600T (497-6752-5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600TTriac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600T
Order 'triac 4a 5ma 600v to-220ab - T405-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6752-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T410-600T
Order 'triac 4a 10ma 600v to-220ab - T410-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7641-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600B
Order 'triac 4a 5ma 600v dpak - T405-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T405-600B-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600H
Order 'triac 4a 5ma 600v ipak - T405-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T405-600H-ND.
Scr - Single Discrete Semiconductor Product 4A 600V STMicroelectronics Sensitive Gate TS420-600T
Order 'scr 4a 200ua 600v to-220ab - TS420-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS420-600T-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0405MF 1AA2
Order 'triac 4a 5ma 600v to202-3 - Z0405MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7700-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Alternistor - Snubberless T435-600T
Order 'triac 4a 600v to-220ab - T435-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7642-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T410-600B
Order 'triac 4a 10ma 600v dpak - T410-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T410-600B-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T410-600H
Order 'triac 4a 10ma 600v ipak - T410-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6753-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0409MF 1AA2
Order 'triac 4a 10ma 600v to202-3 - Z0409MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7701-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Standard Z0410MF 0AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 0AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0410MF 0AA2-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Standard Z0410MF 1AA2
Order 'triac 4a 25ma 600v to202-3 - Z0410MF 1AA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6815-ND.
Triac Discrete Semiconductor Product 800mA 600V STMicroelectronics Logic - Sensitive Gate Z00607MA 1BA2
Order 'triac 0.8a 5ma 600v to-92 - Z00607MA 1BA2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7699-ND.
Triac Discrete Semiconductor Product 800mA 600V STMicroelectronics Logic - Sensitive Gate Z00607MA 2BL2
Order 'triac 0.8a 5ma 600v to-220-2 - Z00607MA 2BL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z00607MA 2BL2-ND.
Triac Discrete Semiconductor Product 1A 600V STMicroelectronics Logic - Sensitive Gate Z0107MA 2AL2
Order 'triac 1a 5ma 600v to-92 - Z0107MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number Z0107MA 2AL2-ND.
Options for Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate T405-600T
Send this link via E-Mail
Help With This Screen
