ALTERNISTOR 1000V 16A TO-220 - QK016RH4 - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH4
| Digi-Key Part Number | QK016RH4-ND |
500 |
2.06530 |
Extended Price
1032.65 |
| Manufacturer Part Number | QK016RH4 | |||
| Description | ALTERNISTOR 1000V 16A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QK016RH4 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 1000V (1kV) |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QK016RH4 QK016RH4 |
QK016RH4 Specification Sheet
ALTERNISTOR 1000V 16A TO-220 - QK016RH4 (QK016RH4-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH4ALTERNISTOR 1000V 16A TO-220 - QK016RH4
Order 'alternistor 1000v 16a to-220 - QK016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH4-ND.
ALTERNISTOR 1000V 16A TO-220 - QK016LH3
Order 'alternistor 1000v 16a to-220 - QK016LH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH3-ND.
ALTERNISTOR 1000V 16A TO-220 - QK016LH4
Order 'alternistor 1000v 16a to-220 - QK016LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH4-ND.
ALTERNISTOR 1000V 16A TO-220 - QK016LH6
Order 'alternistor 1000v 16a to-220 - QK016LH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH6-ND.
ALTERNISTOR 1000V 16A TO-220 - QK016RH3
Order 'alternistor 1000v 16a to-220 - QK016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH3-ND.
ALTERNISTOR 1000V 16A TO-220 - QK016RH6
Order 'alternistor 1000v 16a to-220 - QK016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016RH6-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH3RP
Order 'alternistor 1000v 16a d2-pak - QK016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3RP-ND.
ALTERNISTOR 1000V 16A TO-263 - QK016NH3TP
Order 'alternistor 1000v 16a to-263 - QK016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3TP-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH4RP
Order 'alternistor 1000v 16a d2-pak - QK016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4RP-ND.
ALTERNISTOR 1000V 16A TO-263 - QK016NH4TP
Order 'alternistor 1000v 16a to-263 - QK016NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4TP-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH6RP
Order 'alternistor 1000v 16a d2-pak - QK016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6RP-ND.
ALTERNISTOR 1000V 16A TO-263 - QK016NH6TP
Order 'alternistor 1000v 16a to-263 - QK016NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6TP-ND.
ALTERNISTOR 400V 16A TO-220 - Q4016RH667
Order 'alternistor 400v 16a to-220 - Q4016RH667' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH667-ND.
ALTERNISTOR 600V 16A TO-220 - Q6016RH4TP
Order 'alternistor 600v 16a to-220 - Q6016RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH4TP-ND.
ALTERNISTOR 600V 16A TO-220 - Q6016RH657
Order 'alternistor 600v 16a to-220 - Q6016RH657' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH657-ND.
Options for Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016RH4
Send this link via E-Mail
Help With This Screen
