Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RP
ALTERNISTOR 1000V 16A D2-PAK - QK016NH4RP - Discrete Semiconductor Products
| Digi-Key Part Number | QK016NH4RP-ND |
500 |
2.37310 |
Extended Price
1186.55 |
| Manufacturer Part Number | QK016NH4RP | |||
| Description | ALTERNISTOR 1000V 16A D2-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QK016NH4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 1000V (1kV) |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QK016NH4RP QK016NH4RP |
QK016NH4RP Specification Sheet
ALTERNISTOR 1000V 16A D2-PAK - QK016NH4RP (QK016NH4RP-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RPTriac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RP
Order 'alternistor 1000v 16a d2-pak - QK016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH3RP
Order 'alternistor 1000v 16a d2-pak - QK016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH6RP
Order 'alternistor 1000v 16a d2-pak - QK016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6RP-ND.
Scr - Single Discrete Semiconductor Product 16A 1000V Littelfuse / Teccor Brand Thyristors Standard Recovery SK016NRP
Order 'scr surface mt 1000v 16a d2-pak - SK016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK016NRP-ND.
Triac Discrete Semiconductor Product 6A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK006NH4RP
Order 'alternistor 1000v 6a d2-pak - QK006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
Triac Discrete Semiconductor Product 8A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK008NH4RP
Order 'alternistor 1000v 8a d2-pak - QK008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4RP-ND.
Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010NH5RP
Order 'alternistor 1000v 10a d2-pak - QK010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5RP-ND.
Triac Discrete Semiconductor Product 12A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK012NH5RP
Order 'alternistor 1000v 12a d2-pak - QK012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012NH5RP-ND.
Triac Discrete Semiconductor Product 25A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK025NH6RP
Order 'alternistor 1000v 25a d2-pak - QK025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025NH6RP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH3TP
Order 'alternistor 1000v 16a to-263 - QK016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3TP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4TP
Order 'alternistor 1000v 16a to-263 - QK016NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4TP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH6TP
Order 'alternistor 1000v 16a to-263 - QK016NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6TP-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH3
Order 'alternistor 1000v 16a to-220 - QK016LH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH3-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH4
Order 'alternistor 1000v 16a to-220 - QK016LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH4-ND.
Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016LH6
Order 'alternistor 1000v 16a to-220 - QK016LH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016LH6-ND.
Options for Triac Discrete Semiconductor Product 16A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK016NH4RP
Send this link via E-Mail
Help With This Screen
