ALTERNISTOR 1000V 10A D2-PAK - QK010NH5RP
Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010NH5RP
| Digi-Key Part Number | QK010NH5RP-ND |
500 |
2.20340 |
Extended Price
1101.70 |
| Manufacturer Part Number | QK010NH5RP | |||
| Description | ALTERNISTOR 1000V 10A D2-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QK010NH5RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 1000V (1kV) |
| Current - On State (It (RMS) (Max) | 10A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QK010NH5RP QK010NH5RP |
QK010NH5RP Specification Sheet
ALTERNISTOR 1000V 10A D2-PAK - QK010NH5RP (QK010NH5RP-ND)
Related parts Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010NH5RPALTERNISTOR 1000V 10A D2-PAK - QK010NH5RP
Order 'alternistor 1000v 10a d2-pak - QK010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5RP-ND.
ALTERNISTOR 600V 10A D2-PAK - Q6010NH5RP
Order 'alternistor 600v 10a d2-pak - Q6010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010NH5RP-ND.
ALTERNISTOR 800V 10A D2-PAK - Q8010NH5RP
Order 'alternistor 800v 10a d2-pak - Q8010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010NH5RP-ND.
ALTERNISTOR 1000V 6A D2-PAK - QK006NH4RP
Order 'alternistor 1000v 6a d2-pak - QK006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
ALTERNISTOR 1000V 8A D2-PAK - QK008NH4RP
Order 'alternistor 1000v 8a d2-pak - QK008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008NH4RP-ND.
ALTERNISTOR 1000V 12A D2-PAK - QK012NH5RP
Order 'alternistor 1000v 12a d2-pak - QK012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012NH5RP-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH3RP
Order 'alternistor 1000v 16a d2-pak - QK016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH3RP-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH4RP
Order 'alternistor 1000v 16a d2-pak - QK016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH4RP-ND.
ALTERNISTOR 1000V 16A D2-PAK - QK016NH6RP
Order 'alternistor 1000v 16a d2-pak - QK016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK016NH6RP-ND.
ALTERNISTOR 1000V 25A D2-PAK - QK025NH6RP
Order 'alternistor 1000v 25a d2-pak - QK025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK025NH6RP-ND.
SCR NON-ISOLATED 1000V 10A V-PAK - SK010V
Order 'scr non-isolated 1000v 10a v-pak - SK010V' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK010V-ND.
ALTERNISTOR 1000V 10A TO-263 - QK010NH5TP
Order 'alternistor 1000v 10a to-263 - QK010NH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5TP-ND.
ALTERNISTOR 1000V 10A TO-220 - QK010LH5
Order 'alternistor 1000v 10a to-220 - QK010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010LH5 -ND.
ALTERNISTOR 1000V 10A TO-220 - QK010RH5
Order 'alternistor 1000v 10a to-220 - QK010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010RH5-ND.
SCR SURFACE MT 1000V 16A D2-PAK - SK016NRP
Order 'scr surface mt 1000v 16a d2-pak - SK016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number SK016NRP-ND.
Options for Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010NH5RP
Send this link via E-Mail
Help With This Screen
