ALTERNISTOR 1000V 10A TO-220 - QK010LH5
Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010LH5
| Digi-Key Part Number | QK010LH5 -ND |
500 |
2.15510 |
Extended Price
1077.55 |
| Manufacturer Part Number | QK010LH5 | |||
| Description | ALTERNISTOR 1000V 10A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QK010LH5 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 1000V (1kV) |
| Current - On State (It (RMS) (Max) | 10A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QK010LH5 QK010LH5 QK010LH5 ND QK010LH5 ND QK010LH5 |
QK010LH5 Specification Sheet
ALTERNISTOR 1000V 10A TO-220 - QK010LH5 (QK010LH5 -ND)
Related parts Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010LH5ALTERNISTOR 1000V 10A TO-220 - QK010LH5
Order 'alternistor 1000v 10a to-220 - QK010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010LH5 -ND.
ALTERNISTOR 1000V 10A TO-220 - QK010RH5
Order 'alternistor 1000v 10a to-220 - QK010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010RH5-ND.
ALTERNISTOR 1000V 10A D2-PAK - QK010NH5RP
Order 'alternistor 1000v 10a d2-pak - QK010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5RP-ND.
ALTERNISTOR 1000V 10A TO-263 - QK010NH5TP
Order 'alternistor 1000v 10a to-263 - QK010NH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010NH5TP-ND.
ALTERNISTOR 200V 10A TO-220 - Q2010RH5
Order 'alternistor 200v 10a to-220 - Q2010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010RH5-ND.
ALTERNISTOR 400V 10A TO-220 - Q4010RH5
Order 'alternistor 400v 10a to-220 - Q4010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010RH5-ND.
ALTERNISTOR 600V 10A TO-220 - Q6010RH5
Order 'alternistor 600v 10a to-220 - Q6010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010RH5-ND.
ALTERNISTOR 800V 10A TO-220 - Q8010RH5
Order 'alternistor 800v 10a to-220 - Q8010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010RH5-ND.
ALTERNISTOR 1000V 6A TO-220 - QK006LH4
Order 'alternistor 1000v 6a to-220 - QK006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006LH4-ND.
ALTERNISTOR 1000V 6A TO-220 - QK006RH4
Order 'alternistor 1000v 6a to-220 - QK006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006RH4-ND.
ALTERNISTOR 1000V 8A TO-220 - QK008LH4
Order 'alternistor 1000v 8a to-220 - QK008LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008LH4-ND.
ALTERNISTOR 1000V 8A TO-220 - QK008RH4
Order 'alternistor 1000v 8a to-220 - QK008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK008RH4-ND.
TRIAC 1000V 10A TO-220 - QK010R4
Order 'triac 1000v 10a to-220 - QK010R4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010R4-ND.
TRIAC 1000V 10A TO-220 - QK010R5
Order 'triac 1000v 10a to-220 - QK010R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK010R5-ND.
ALTERNISTOR 1000V 12A TO-220 - QK012LH5
Order 'alternistor 1000v 12a to-220 - QK012LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK012LH5-ND.
Options for Triac Discrete Semiconductor Product 10A 1000V (1kV) Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless QK010LH5
Send this link via E-Mail
Help With This Screen
