KEYBOARD VAND-RES NUMERIC/ARITH - 2230-220023 - Computer and Video Accessories
| Digi-Key Part Number | MGR1614-ND |
1 |
370.29000 |
Extended Price
370.29 |
| Manufacturer Part Number | 2230-220023 | |||
| Description | KEYBOARD VAND-RES NUMERIC/ARITH | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2230-220023 |
| Vendor | Storm Interface |
| Category | Computer and Video Accessories |
| Size / Dimension | 13.62" L x 5.39" W x 1.52" H (346mm x 137mm x 38.5mm) |
| Number of Keys | 92 |
| Color | Silver with Black Keys |
| Interface | USB, PS2 |
| Features | Weather Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2230 220023 2230220023 MGR1614 ND MGR1614ND MGR1614 |
2230-220023 Specification Sheet
KEYBOARD VAND-RES NUMERIC/ARITH - 2230-220023 (MGR1614-ND) - Computer and Video Accessories
Related parts Computer and Video Accessories:KEYBOARD VAND-RES NUMERIC/ARITH - 2230-220023
Order 'keyboard vand-res numeric/arith - 2230-220023' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1614-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z
Order 'ic lan ethernet ctlr 3v 100lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC USB-TO-UART BRIDGE 28MLP - CP2102-GM
Order 'ic usb-to-uart bridge 28mlp - CP2102-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1160-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
LED DISPLAY HEX 4X7 7.4MM GREEN - HDSP-0962
Order 'led display hex 4x7 7.4mm green - HDSP-0962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1157-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
Send this link via E-Mail
Help With This Screen
