ALTERNISTORS 25AMP 800V TO-220A - Q8025L6 - Discrete Semiconductor Products
| Digi-Key Part Number | Q8025L6-ND |
1 10 100 250 500 1000 |
5.39000 4.77400 3.69600 3.38800 2.92600 2.31000 |
Extended Price
5.39 47.74 369.60 847.00 1463.00 2310.00 |
| Manufacturer Part Number | Q8025L6 | |||
| Description | ALTERNISTORS 25AMP 800V TO-220A | |||
| Quantity Available | 12911 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8025L6 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8025L6 Q8025L6 |
Q8025L6 Specification Sheet
ALTERNISTORS 25AMP 800V TO-220A - Q8025L6 (Q8025L6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTORS 25AMP 800V TO-220A - Q8025L6
Order 'alternistors 25amp 800v to-220a - Q8025L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8025L6-ND.
LAMP CCFL 800V 2.2MM X 160MM - BF22160-24B
Order 'lamp ccfl 800v 2.2mm x 160mm - BF22160-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1136-ND.
MOSFET N-CH 800V 19A TO-247 - STW18NK80Z
Order 'mosfet n-ch 800v 19a to-247 - STW18NK80Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4423-5-ND.
Send this link via E-Mail
Help With This Screen
