ALTERNISTORS 25AMP 800V TO-218A - Q8025K6 - Discrete Semiconductor Products
| Digi-Key Part Number | Q8025K6-ND |
1 10 100 250 500 1000 |
6.44000 5.72000 5.14800 4.29000 3.71800 3.57500 |
Extended Price
6.44 57.20 514.80 1072.50 1859.00 3575.00 |
| Manufacturer Part Number | Q8025K6 | |||
| Description | ALTERNISTORS 25AMP 800V TO-218A | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8025K6 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 80mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 208A |
| Current - Hold (Ih) | 100mA |
| Mounting Type | Through Hole |
| Package / Case | TO-218 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8025K6 Q8025K6 |
Q8025K6 Specification Sheet
ALTERNISTORS 25AMP 800V TO-218A - Q8025K6 (Q8025K6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTORS 25AMP 800V TO-218A - Q8025K6
Order 'alternistors 25amp 800v to-218a - Q8025K6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025K6-ND.
ALTERNISTORS 25AMP 200V TO-218A - Q2025K6
Order 'alternistors 25amp 200v to-218a - Q2025K6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2025K6-ND.
ALTERNISTORS 25AMP 400V TO-218A - Q4025K6
Order 'alternistors 25amp 400v to-218a - Q4025K6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025K6-ND.
ALTERNISTORS 25AMP 600V TO-218A - Q6025K6
Order 'alternistors 25amp 600v to-218a - Q6025K6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025K6-ND.
ALTERNISTORS 25AMP 800V TO-218X - Q8025J6
Order 'alternistors 25amp 800v to-218x - Q8025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025J6-ND.
ALTERNISTORS 25AMP 800V TO-220A - Q8025L6
Order 'alternistors 25amp 800v to-220a - Q8025L6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025L6-ND.
ALTERNISTORS 25AMP 800V TO-220A - Q8025R6
Order 'alternistors 25amp 800v to-220a - Q8025R6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025R6-ND.
ALTERNISTORS 40AMP 800V TO-218A - Q8040K7
Order 'alternistors 40amp 800v to-218a - Q8040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8040K7-ND.
ALTERNISTORS 25AMP 200V TO-218X - Q2025J6
Order 'alternistors 25amp 200v to-218x - Q2025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2025J6-ND.
ALTERNISTORS 40AMP 200V TO-218A - Q2040K7
Order 'alternistors 40amp 200v to-218a - Q2040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2040K7-ND.
ALTERNISTORS 40AMP 400V TO-218A - Q4040K7
Order 'alternistors 40amp 400v to-218a - Q4040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4040K7-ND.
ALTERNISTORS 25AMP 600V TO-218X - Q6025J6
Order 'alternistors 25amp 600v to-218x - Q6025J6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025J6-ND.
ALTERNISTORS 40AMP 600V TO-218A - Q6040K7
Order 'alternistors 40amp 600v to-218a - Q6040K7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6040K7-ND.
ALTERNISTORS 15AMP 800V TO-220A - Q8015R6
Order 'alternistors 15amp 800v to-220a - Q8015R6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015R6-ND.
ALTERNISTORS 40AMP 800V TO-218X - Q8040J7
Order 'alternistors 40amp 800v to-218x - Q8040J7' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8040J7-ND.
Send this link via E-Mail
Help With This Screen