Keywords:





ALTERNISTOR 800V 16A TO220 - Q8016RH4TP - Discrete Semiconductor Products

Digi-Key Part Number Q8016RH4TP-ND
Price Break
500
Unit Price
1.96460
Extended Price
982.30
Manufacturer Part NumberQ8016RH4TP
DescriptionALTERNISTOR 800V 16A TO220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ8016RH4TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State800V
Current - On State (It (RMS) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)167A, 200A
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q8016RH4TP
Q8016RH4TP

Q8016RH4TP Specification Sheet

Image of ALTERNISTOR 800V 16A TO220 - Q8016RH4TP

ALTERNISTOR 800V 16A TO220 - Q8016RH4TP (Q8016RH4TP-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
ALTERNISTOR 800V 16A TO220 - Q8016RH4TP
 Order 'alternistor 800v 16a to220 - Q8016RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4TP-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH3RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH3RPTR-ND.
ALTERNISTOR 800V 16A TO-263 - Q8016NH3TP
 Order 'alternistor 800v 16a to-263 - Q8016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH3TP-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH4RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH4RPTR-ND.
ALTERNISTOR 800V 16A TO-263 - Q8016NH4TP
 Order 'alternistor 800v 16a to-263 - Q8016NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH4TP-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH6RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH6RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH6RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH6RPTR-ND.
ALTERNISTOR 800V 16A TO-263 - Q8016NH6TP
 Order 'alternistor 800v 16a to-263 - Q8016NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH6TP-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
 Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH4RPDKR-ND.
ALTERNISTOR 800V 6A TO220 - Q8006RH4TP
 Order 'alternistor 800v 6a to220 - Q8006RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4TP-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH3
 Order 'alternistor 800v 16amp to-220ab - Q8016LH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016LH3-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH4
 Order 'alternistor 800v 16amp to-220ab - Q8016LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016LH4-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH6
 Order 'alternistor 800v 16amp to-220ab - Q8016LH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016LH6-ND.

Send this link via E-Mail
Help With This Screen

ALTERNISTOR 800V 16A TO220 - Q8016RH4TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERNISTOR 800V 16A TO-263 - Q8016NH6TP Next: ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH3
ALTERNISTOR 800V 16A TO220 - Q8016RH4TP