ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH3 - Discrete Semiconductor Products
| Digi-Key Part Number | Q8016RH3-ND |
500 |
1.94370 |
Extended Price
971.85 |
| Manufacturer Part Number | Q8016RH3 | |||
| Description | ALTERN NON-ISO 800V 16A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8016RH3 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Current - Gate Trigger (Igt) (Max) | 20mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8016RH3 Q8016RH3 |
Q8016RH3 Specification Sheet
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH3 (Q8016RH3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH3
Order 'altern non-iso 800v 16a to-220ab - Q8016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH3-ND.
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH4
Order 'altern non-iso 800v 16a to-220ab - Q8016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4-ND.
ALTERN NON-ISO 800V 16A TO-220AB - Q8016RH6
Order 'altern non-iso 800v 16a to-220ab - Q8016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH6-ND.
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH3
Order 'altern non-iso 200v 16a to-220ab - Q2016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH3-ND.
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH4
Order 'altern non-iso 200v 16a to-220ab - Q2016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH4-ND.
ALTERN NON-ISO 200V 16A TO-220AB - Q2016RH6
Order 'altern non-iso 200v 16a to-220ab - Q2016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016RH6-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH3
Order 'altern non-iso 400v 16a to-220ab - Q4016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH3-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH4
Order 'altern non-iso 400v 16a to-220ab - Q4016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH4-ND.
ALTERN NON-ISO 400V 16A TO-220AB - Q4016RH6
Order 'altern non-iso 400v 16a to-220ab - Q4016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4016RH6-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH3
Order 'altern non-iso 600v 16a to-220ab - Q6016RH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH3-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH4
Order 'altern non-iso 600v 16a to-220ab - Q6016RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH4-ND.
ALTERN NON-ISO 600V 16A TO-220AB - Q6016RH6
Order 'altern non-iso 600v 16a to-220ab - Q6016RH6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH6-ND.
SCR NON-ISOLATED 800V 16A D2 PAK - S8016NRP
Order 'scr non-isolated 800v 16a d2 pak - S8016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8016NRPTR-ND.
SCR NON-SENS 800V 16A TO-263 - S8016NTP
Order 'scr non-sens 800v 16a to-263 - S8016NTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8016NTP-ND.
SCR 800V 16A NON-ISOLATED D2 - S8016NRP
Order 'scr 800v 16a non-isolated d2 - S8016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S8016NRPCT-ND.
Send this link via E-Mail
Help With This Screen
