ALTERNISTOR 800V 16A TO-263 - Q8016NH4TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q8016NH4TP-ND |
500 |
2.22870 |
Extended Price
1114.35 |
| Manufacturer Part Number | Q8016NH4TP | |||
| Description | ALTERNISTOR 800V 16A TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8016NH4TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8016NH4TP Q8016NH4TP |
Q8016NH4TP Specification Sheet
ALTERNISTOR 800V 16A TO-263 - Q8016NH4TP (Q8016NH4TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 800V 16A TO-263 - Q8016NH4TP
Order 'alternistor 800v 16a to-263 - Q8016NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH4TP-ND.
ALTERNISTOR 800V 16A TO-263 - Q8016NH3TP
Order 'alternistor 800v 16a to-263 - Q8016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH3TP-ND.
ALTERNISTOR 800V 16A TO-263 - Q8016NH6TP
Order 'alternistor 800v 16a to-263 - Q8016NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH6TP-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH3RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH3RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH4RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH4RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH6RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH6RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH6RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH6RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH4RPDKR-ND.
SCR NON-SENS 800V 16A TO-263 - S8016NTP
Order 'scr non-sens 800v 16a to-263 - S8016NTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8016NTP-ND.
ALTERNISTOR 800V 16A TO220 - Q8016RH4TP
Order 'alternistor 800v 16a to220 - Q8016RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4TP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH3RP
Order 'alternistor 200v 16a to-263 - Q2016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016NH3RP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH3TP
Order 'alternistor 200v 16a to-263 - Q2016NH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016NH3TP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH4RP
Order 'alternistor 200v 16a to-263 - Q2016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2016NH4RP-ND.
Send this link via E-Mail
Help With This Screen
