TRIAC 800V 15A TO-263 - Q8015N5TP
| Digi-Key Part Number | Q8015N5TP-ND |
500 |
1.41310 |
Extended Price
706.55 |
| Manufacturer Part Number | Q8015N5TP | |||
| Description | TRIAC 800V 15A TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8015N5TP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 15A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 70mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8015N5TP Q8015N5TP |
Q8015N5TP Specification Sheet
TRIAC 800V 15A TO-263 - Q8015N5TP (Q8015N5TP-ND)
Related parts:TRIAC 800V 15A TO-263 - Q8015N5TP
Order 'triac 800v 15a to-263 - Q8015N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015N5TP-ND.
TRIAC 200V 15A TO-263 - Q2015N5RP
Order 'triac 200v 15a to-263 - Q2015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2015N5RP-ND.
TRIAC 400V 15A TO-263 - Q4015N5TP
Order 'triac 400v 15a to-263 - Q4015N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015N5TP-ND.
TRIAC 600V 15A TO-263 - Q6015N5TP
Order 'triac 600v 15a to-263 - Q6015N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015N5TP-ND.
TRIAC 800V 6A TO-263 - Q8006N5TP
Order 'triac 800v 6a to-263 - Q8006N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8006N5TP-ND.
TRIAC 800V 8A TO-263 - Q8008N5TP
Order 'triac 800v 8a to-263 - Q8008N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008N5TP-ND.
TRIAC 800V 10A TO-263 - Q8010N4TP
Order 'triac 800v 10a to-263 - Q8010N4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N4TP-ND.
TRIAC 800V 10A TO-263 - Q8010N5TP
Order 'triac 800v 10a to-263 - Q8010N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N5TP-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5
Order 'triac 800v 15a iso to-220 - Q8015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5TP
Order 'triac 800v 15a iso to-220 - Q8015L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5TP-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8015N5RPCT-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015N5RPTR-ND.
TRIAC 800V 15A TO-220 - Q8015R5
Order 'triac 800v 15a to-220 - Q8015R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015R5-ND.
TRIAC 800V 25A TO-263 - Q8025N5TP
Order 'triac 800v 25a to-263 - Q8025N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8025N5TP-ND.
TRIAC 1000V 15A TO-263 - QK015N5RP
Order 'triac 1000v 15a to-263 - QK015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number QK015N5RP-ND.
Send this link via E-Mail
Help With This Screen