Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 800V 15A ISO TO-220 - Q8015L5

Digi-Key Part Number Q8015L5-ND
Price Break
500
Unit Price
1.33250
Extended Price
666.25
Manufacturer Part NumberQ8015L5
DescriptionTRIAC 800V 15A ISO TO-220
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ8015L5
VendorTeccor Electronics Inc (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeStandard
Current - On State (It)15A
Voltage - Repetitive Peak Off-State (Vdrm) (Max)800V
Current - Gate Trigger Current (Igt)50mA
Current - Non Rep. Surge 50/60Hz (Itsm)167A
Current - Hold (Ih)50mA
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q8015L5
Q8015L5

Q8015L5 Specification Sheet

Image of TRIAC 800V 15A ISO TO-220 - Q8015L5

TRIAC 800V 15A ISO TO-220 - Q8015L5 (Q8015L5-ND)

Related parts:
TRIAC 800V 15A ISO TO-220 - Q8015L5
 Order 'triac 800v 15a iso to-220 - Q8015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5TP
 Order 'triac 800v 15a iso to-220 - Q8015L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5TP-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L553
 Order 'triac 400v 15a iso to-220 - Q4015L553' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015L553-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L555
 Order 'triac 400v 15a iso to-220 - Q4015L555' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015L555-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L5TP
 Order 'triac 400v 15a iso to-220 - Q4015L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015L5TP-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L552
 Order 'triac 600v 15a iso to-220 - Q6015L552' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015L552-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L556
 Order 'triac 600v 15a iso to-220 - Q6015L556' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015L556-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L558
 Order 'triac 600v 15a iso to-220 - Q6015L558' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015L558-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L5TP
 Order 'triac 600v 15a iso to-220 - Q6015L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015L5TP-ND.
TRIAC 800V 4A ISO TO-220 - Q8004L452
 Order 'triac 800v 4a iso to-220 - Q8004L452' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004L452-ND.
TRIAC 800V 6A ISO TO-220 - Q8006L5
 Order 'triac 800v 6a iso to-220 - Q8006L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8006L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5
 Order 'triac 800v 8a iso to-220 - Q8008L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5TP
 Order 'triac 800v 8a iso to-220 - Q8008L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008L5TP-ND.
TRIAC 800V 10A ISO TO-220 - Q8010L5
 Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010L5-ND.
TRIAC 1000V 15A ISO TO-220 - QK015L5
 Order 'triac 1000v 15a iso to-220 - QK015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number QK015L5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 800V 12A TO-220F - BTA312X-800E Next: TRIAC 800V 15A ISO TO-220 - Q8015L5TP