Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 800V 10A TO-220 - Q8010R5

Digi-Key Part Number Q8010R5-ND
Price Break
500
Unit Price
1.02570
Extended Price
512.85
Manufacturer Part NumberQ8010R5
DescriptionTRIAC 800V 10A TO-220
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ8010R5
VendorTeccor Electronics Inc (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeStandard
Current - On State (It)10A
Voltage - Repetitive Peak Off-State (Vdrm) (Max)800V
Current - Gate Trigger Current (Igt)50mA
Current - Non Rep. Surge 50/60Hz (Itsm)100A
Current - Hold (Ih)50mA
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q8010R5
Q8010R5

Q8010R5 Specification Sheet

Image of TRIAC 800V 10A TO-220 - Q8010R5

TRIAC 800V 10A TO-220 - Q8010R5 (Q8010R5-ND)

Related parts:
TRIAC 800V 10A TO-220 - Q8010R5
 Order 'triac 800v 10a to-220 - Q8010R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010R5-ND.
TRIAC 800V 10A TO-220 - Q8010R5TP
 Order 'triac 800v 10a to-220 - Q8010R5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010R5TP-ND.
TRIAC 800V 10A ISO TO-220 - Q8010L5
 Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010L5-ND.
TRIAC NON-ISOLAT 800V 10A TO-220 - Q8010R4
 Order 'triac non-isolat 800v 10a to-220 - Q8010R4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010R4-ND.
TRIAC 200V 10A TO-220 - Q2010R4
 Order 'triac 200v 10a to-220 - Q2010R4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010R4-ND.
TRIAC 400V 10A TO-220 - Q4010R552
 Order 'triac 400v 10a to-220 - Q4010R552' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4010R552-ND.
TRIAC 400V 10A TO-220 - Q4010R5TP
 Order 'triac 400v 10a to-220 - Q4010R5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4010R5TP-ND.
TRIAC 800V 6A TO-220 - Q8006R5
 Order 'triac 800v 6a to-220 - Q8006R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8006R5-ND.
TRIAC 800V 8A TO-220 - Q8008R5
 Order 'triac 800v 8a to-220 - Q8008R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008R5-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N4RP
 Order 'triac 800v 10a smt d2 pak - Q8010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8010N4RPCT-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N4RP
 Order 'triac 800v 10a smt d2 pak - Q8010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N4RPTR-ND.
TRIAC 800V 10A TO-263 - Q8010N4TP
 Order 'triac 800v 10a to-263 - Q8010N4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N4TP-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N5RP
 Order 'triac 800v 10a smt d2 pak - Q8010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8010N5RPCT-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N5RP
 Order 'triac 800v 10a smt d2 pak - Q8010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N5RPTR-ND.
TRIAC 800V 10A TO-263 - Q8010N5TP
 Order 'triac 800v 10a to-263 - Q8010N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010N5TP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 800V 10A SMT D2 PAK - Q8010N5RP Next: TRIAC 800V 10A TO-220 - Q8010R5TP