ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH568 - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8010LH568
| Digi-Key Part Number | Q8010LH568-ND |
500 |
2.05620 |
Extended Price
1028.10 |
| Manufacturer Part Number | Q8010LH568 | |||
| Description | ALTERNISTOR 800V 10A ISO TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8010LH568 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 10A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8010LH568 Q8010LH568 |
Q8010LH568 Specification Sheet
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH568 (Q8010LH568-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8010LH568ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH568
Order 'alternistor 800v 10a iso to-220 - Q8010LH568' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010LH568-ND.
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH5
Order 'alternistor 800v 10a iso to-220 - Q8010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010LH5-ND.
TRIAC 800V 10A ISO TO-220 - Q8010L5
Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010L5-ND.
ALTERNISTOR 800V 10A TO-220 - Q8010RH5
Order 'alternistor 800v 10a to-220 - Q8010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010RH5-ND.
ALTERNISTOR 200V 10A ISO TO-220 - Q2010LH5
Order 'alternistor 200v 10a iso to-220 - Q2010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2010LH5-ND.
ALTERNISTOR 400V 10A ISO TO-220 - Q4010LH5
Order 'alternistor 400v 10a iso to-220 - Q4010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4010LH5-ND.
ALTERNISTOR 600V 10A ISO TO-220 - Q6010LH5
Order 'alternistor 600v 10a iso to-220 - Q6010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010LH5-ND.
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
Order 'alternistor 800v 6a iso to-220 - Q8006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006LH4-ND.
ALTERNISTOR 800V 10A D2-PAK - Q8010NH5RP
Order 'alternistor 800v 10a d2-pak - Q8010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010NH5RP-ND.
ALTERNISTOR 800V 10A TO-263 - Q8010NH5TP
Order 'alternistor 800v 10a to-263 - Q8010NH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010NH5TP-ND.
TRIAC NON-ISOLAT 800V 10A TO-220 - Q8010R4
Order 'triac non-isolat 800v 10a to-220 - Q8010R4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010R4-ND.
TRIAC 800V 10A TO-220 - Q8010R5
Order 'triac 800v 10a to-220 - Q8010R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010R5-ND.
TRIAC 800V 10A TO-220 - Q8010R5TP
Order 'triac 800v 10a to-220 - Q8010R5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010R5TP-ND.
ALTERNISTOR 800V 12A ISO TO220 - Q8012LH5TP
Order 'alternistor 800v 12a iso to220 - Q8012LH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8012LH5TP-ND.
SCR ISOLATED 800V 10A TO-220AB - S8010L
Order 'scr isolated 800v 10a to-220ab - S8010L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8010L-ND.
Options for Triac Discrete Semiconductor Product 10A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8010LH568
Send this link via E-Mail
Help With This Screen
