TRIAC 800V 10A ISO TO-220 - Q8010L5
| Digi-Key Part Number | Q8010L5-ND |
500 |
1.10630 |
Extended Price
553.15 |
| Manufacturer Part Number | Q8010L5 | |||
| Description | TRIAC 800V 10A ISO TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8010L5 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 10A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8010L5 Q8010L5 |
Q8010L5 Specification Sheet
TRIAC 800V 10A ISO TO-220 - Q8010L5 (Q8010L5-ND)
Related parts:TRIAC 800V 10A ISO TO-220 - Q8010L5
Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010L5-ND.
TRIAC 200V 10A ISO TO-220 - Q2010L4
Order 'triac 200v 10a iso to-220 - Q2010L4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010L4-ND.
TRIAC 400V 10A ISO TO-220 - Q4010L553
Order 'triac 400v 10a iso to-220 - Q4010L553' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L553-ND.
TRIAC 400V 10A ISO TO-220 - Q4010L555
Order 'triac 400v 10a iso to-220 - Q4010L555' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010L555-ND.
TRIAC 600V 10A ISO TO-220 - Q6010L555
Order 'triac 600v 10a iso to-220 - Q6010L555' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L555-ND.
TRIAC 600V 10A ISO TO-220 - Q6010L568
Order 'triac 600v 10a iso to-220 - Q6010L568' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L568-ND.
TRIAC 800V 4A ISO TO-220 - Q8004L452
Order 'triac 800v 4a iso to-220 - Q8004L452' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004L452-ND.
TRIAC 800V 6A ISO TO-220 - Q8006L5
Order 'triac 800v 6a iso to-220 - Q8006L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8006L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5
Order 'triac 800v 8a iso to-220 - Q8008L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5TP
Order 'triac 800v 8a iso to-220 - Q8008L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8008L5TP-ND.
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH568
Order 'alternistor 800v 10a iso to-220 - Q8010LH568' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010LH568-ND.
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH5
Order 'alternistor 800v 10a iso to-220 - Q8010LH5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8010LH5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5
Order 'triac 800v 15a iso to-220 - Q8015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5TP
Order 'triac 800v 15a iso to-220 - Q8015L5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8015L5TP-ND.
TRIAC 1000V 10A ISO TO-220 - QK010L4
Order 'triac 1000v 10a iso to-220 - QK010L4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number QK010L4-ND.
Send this link via E-Mail
Help With This Screen