ALTERNISTOR 800V 8A TO-220 - Q8008RH4 - Discrete Semiconductor Products
| Digi-Key Part Number | Q8008RH4-ND |
500 |
1.63530 |
Extended Price
817.65 |
| Manufacturer Part Number | Q8008RH4 | |||
| Description | ALTERNISTOR 800V 8A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8008RH4 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8008RH4 Q8008RH4 |
Q8008RH4 Specification Sheet
ALTERNISTOR 800V 8A TO-220 - Q8008RH4 (Q8008RH4-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 800V 8A TO-220 - Q8008RH4
Order 'alternistor 800v 8a to-220 - Q8008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008RH4-ND.
ALTERNISTOR 800V 8A D-PAK - Q8008DH3
Order 'alternistor 800v 8a d-pak - Q8008DH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008DH3-ND.
ALTERNISTOR 800V 8A D-PAK - Q8008DH4
Order 'alternistor 800v 8a d-pak - Q8008DH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008DH4-ND.
ALTERNISTOR 800V 8A TO252 T/R - Q8008DH4RP
Order 'alternistor 800v 8a to252 t/r - Q8008DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008DH4RP-ND.
ALTERNISTOR 800V 8A TO252 - Q8008DH4TP
Order 'alternistor 800v 8a to252 - Q8008DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008DH4TP-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008NH4RPCT-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4RPTR-ND.
ALTERNISTOR 800V 8A TO-263 - Q8008NH4TP
Order 'alternistor 800v 8a to-263 - Q8008NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4TP-ND.
TRIAC 800V 8A TO-220 - Q8008R5
Order 'triac 800v 8a to-220 - Q8008R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008R5-ND.
ALTERNISTOR 800V 8A TO-251-VPAK - Q8008VH3
Order 'alternistor 800v 8a to-251-vpak - Q8008VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008VH3-ND.
ALTERNISTOR 200V 8A TO-220 - Q2008RH4
Order 'alternistor 200v 8a to-220 - Q2008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008RH4-ND.
ALTERNISTOR 400V 8A TO-220 - Q4008RH467
Order 'alternistor 400v 8a to-220 - Q4008RH467' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH467-ND.
ALTERNISTOR 400V 8A TO-220 - Q4008RH4
Order 'alternistor 400v 8a to-220 - Q4008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008RH4-ND.
ALTERNISTOR 600V 8A TO-220 - Q6008RH4
Order 'alternistor 600v 8a to-220 - Q6008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008RH4-ND.
ALTERNISTOR 800V 6A TO-220 - Q8006RH4
Order 'alternistor 800v 6a to-220 - Q8006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4-ND.
Send this link via E-Mail
Help With This Screen
