ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
| Digi-Key Part Number | Q8008NH4RPCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q8008NH4RP | |||
| Description | ALTERNISTOR 800V 8A SMT D2 PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8008NH4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8008NH4RP Q8008NH4RP Q8008NH4RPCT ND Q8008NH4RPCTND Q8008NH4RPCT |
Q8008NH4RP Specification Sheet
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP (Q8008NH4RPCT-ND)
Related parts :ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008NH4RPCT-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4RPTR-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008N5RPCT-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5RPTR-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008NH4RPCT-ND.
ALTERNISTOR 400V 8A SMT D2 PAK - Q4008NH4RP
Order 'alternistor 400v 8a smt d2 pak - Q4008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008NH4RPTR-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008NH4RPCT-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008NH4RPTR-ND.
ALTERNISTOR 800V 12A SMT D2 PAK - Q8012NH5RP
Order 'alternistor 800v 12a smt d2 pak - Q8012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8012NH5RPCT-ND.
ALTERNISTOR 800V 12A SMT D2 PAK - Q8012NH5RP
Order 'alternistor 800v 12a smt d2 pak - Q8012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8012NH5RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH3RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH3RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH3RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH4RPCT-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH4RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016NH4RPTR-ND.
ALTERNISTOR 800V 16A SMT D2 PAK - Q8016NH6RP
Order 'alternistor 800v 16a smt d2 pak - Q8016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8016NH6RPCT-ND.
Send this link via E-Mail
Help With This Screen
