TRIAC 800V 8A TO-263 - Q8008N5TP - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5TP
| Digi-Key Part Number | Q8008N5TP-ND |
500 |
1.93200 |
Extended Price
966.00 |
| Manufacturer Part Number | Q8008N5TP | |||
| Description | TRIAC 800V 8A TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8008N5TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8008N5TP Q8008N5TP |
Q8008N5TP Specification Sheet
TRIAC 800V 8A TO-263 - Q8008N5TP (Q8008N5TP-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5TPTRIAC 800V 8A TO-263 - Q8008N5TP
Order 'triac 800v 8a to-263 - Q8008N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5TP-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008N5RPCT-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5RPTR-ND.
ALTERNISTOR 800V 8A TO-263 - Q8008NH4TP
Order 'alternistor 800v 8a to-263 - Q8008NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4TP-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5
Order 'triac 800v 8a iso to-220 - Q8008L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5TP
Order 'triac 800v 8a iso to-220 - Q8008L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5TP-ND.
TRIAC 800V 8A TO-220 - Q8008R5
Order 'triac 800v 8a to-220 - Q8008R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008R5-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008NH4RPCT-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4RPTR-ND.
TRIAC 200V 8A TO-263 - Q2008N4RP
Order 'triac 200v 8a to-263 - Q2008N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008N4RP-ND.
TRIAC 200V 8A TO-263 - Q2008N4TP
Order 'triac 200v 8a to-263 - Q2008N4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2008N4TP-ND.
TRIAC 400V 8A TO-263 - Q4008N4TP
Order 'triac 400v 8a to-263 - Q4008N4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008N4TP-ND.
TRIAC 600V 8A TO-263 - Q6008N5TP
Order 'triac 600v 8a to-263 - Q6008N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008N5TP-ND.
TRIAC 800V 6A TO-263 - Q8006N5TP
Order 'triac 800v 6a to-263 - Q8006N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5TP-ND.
ALTERNISTOR 800V 8A D-PAK - Q8008DH3
Order 'alternistor 800v 8a d-pak - Q8008DH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008DH3-ND.
Options for Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5TP
Send this link via E-Mail
Help With This Screen
