TRIAC 800V 8A SMT D2 PAK - Q8008N5RP - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5RP
| Digi-Key Part Number | Q8008N5RPTR-ND |
500 |
1.83310 |
Extended Price
916.55 |
| Manufacturer Part Number | Q8008N5RP | |||
| Description | TRIAC 800V 8A SMT D2 PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8008N5RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8008N5RP Q8008N5RP Q8008N5RPTR ND Q8008N5RPTRND Q8008N5RPTR |
Q8008N5RP Specification Sheet
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP (Q8008N5RPTR-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5RPTRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008N5RPCT-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5RPTR-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008NH4RPCT-ND.
ALTERNISTOR 800V 8A SMT D2 PAK - Q8008NH4RP
Order 'alternistor 800v 8a smt d2 pak - Q8008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4RPTR-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008N5RPCT-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008N5RPTR-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N4RP
Order 'triac 800v 10a smt d2 pak - Q8010N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8010N4RPCT-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N4RP
Order 'triac 800v 10a smt d2 pak - Q8010N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010N4RPTR-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N5RP
Order 'triac 800v 10a smt d2 pak - Q8010N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8010N5RPCT-ND.
TRIAC 800V 10A SMT D2 PAK - Q8010N5RP
Order 'triac 800v 10a smt d2 pak - Q8010N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010N5RPTR-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8015N5RPCT-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015N5RPTR-ND.
TRIAC 800V 25A SMT D2 PAK - Q8025N5RP
Order 'triac 800v 25a smt d2 pak - Q8025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8025N5RPCT-ND.
TRIAC 800V 25A SMT D2 PAK - Q8025N5RP
Order 'triac 800v 25a smt d2 pak - Q8025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8025N5RPTR-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008N5RPDKR-ND.
Options for Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008N5RP
Send this link via E-Mail
Help With This Screen
