TRIAC 800V 8A ISO TO-220 - Q8008L5TP
Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008L5TP
| Digi-Key Part Number | Q8008L5TP-ND |
500 |
1.88140 |
Extended Price
940.70 |
| Manufacturer Part Number | Q8008L5TP | |||
| Description | TRIAC 800V 8A ISO TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8008L5TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8008L5TP Q8008L5TP |
Q8008L5TP Specification Sheet
TRIAC 800V 8A ISO TO-220 - Q8008L5TP (Q8008L5TP-ND)
Related parts Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008L5TPTRIAC 800V 8A ISO TO-220 - Q8008L5TP
Order 'triac 800v 8a iso to-220 - Q8008L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5TP-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5
Order 'triac 800v 8a iso to-220 - Q8008L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5-ND.
TRIAC 800V 8A TO-220 - Q8008R5
Order 'triac 800v 8a to-220 - Q8008R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008R5-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L455
Order 'triac 400v 8a iso to-220 - Q4008L455' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L455-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L458
Order 'triac 400v 8a iso to-220 - Q4008L458' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L458-ND.
TRIAC 400V 8A ISO TO-220 - Q4008L4TP
Order 'triac 400v 8a iso to-220 - Q4008L4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L4TP-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L555
Order 'triac 600v 8a iso to-220 - Q6008L555' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L555-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L556
Order 'triac 600v 8a iso to-220 - Q6008L556' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L556-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L559
Order 'triac 600v 8a iso to-220 - Q6008L559' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L559-ND.
TRIAC 800V 4A ISO TO-220 - Q8004L452
Order 'triac 800v 4a iso to-220 - Q8004L452' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8004L452-ND.
TRIAC 800V 6A ISO TO-220 - Q8006L5
Order 'triac 800v 6a iso to-220 - Q8006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006L5-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8008N5RPCT-ND.
TRIAC 800V 8A SMT D2 PAK - Q8008N5RP
Order 'triac 800v 8a smt d2 pak - Q8008N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5RPTR-ND.
TRIAC 800V 8A TO-263 - Q8008N5TP
Order 'triac 800v 8a to-263 - Q8008N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008N5TP-ND.
TRIAC 800V 10A ISO TO-220 - Q8010L5
Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010L5-ND.
Options for Triac Discrete Semiconductor Product 8A 800V Littelfuse / Teccor Brand Thyristors Standard Q8008L5TP
Send this link via E-Mail
Help With This Screen
