ALTERNISTOR 800V 6A TO220 - Q8006RH4TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q8006RH4TP-ND |
500 |
1.70890 |
Extended Price
854.45 |
| Manufacturer Part Number | Q8006RH4TP | |||
| Description | ALTERNISTOR 800V 6A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8006RH4TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8006RH4TP Q8006RH4TP |
Q8006RH4TP Specification Sheet
ALTERNISTOR 800V 6A TO220 - Q8006RH4TP (Q8006RH4TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 800V 6A TO220 - Q8006RH4TP
Order 'alternistor 800v 6a to220 - Q8006RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4TP-ND.
ALTERNISTOR 800V 6A D-PAK - Q8006DH3RP
Order 'alternistor 800v 6a d-pak - Q8006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH3-ND.
ALTERNISTOR 800V 6A D-PAK - Q8006DH3RP
Order 'alternistor 800v 6a d-pak - Q8006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH3RPTR-ND.
ALTERNISTOR 800V 6A D-PAK - Q8006DH4
Order 'alternistor 800v 6a d-pak - Q8006DH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4-ND.
ALTERNISTOR 800V 6A TO252 T/R - Q8006DH4RP
Order 'alternistor 800v 6a to252 t/r - Q8006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4RP-ND.
ALTERNISTOR 800V 6A TO252 - Q8006DH4TP
Order 'alternistor 800v 6a to252 - Q8006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4TP-ND.
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
Order 'alternistor 800v 6a iso to-220 - Q8006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006LH4-ND.
ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP
Order 'alternistor 800v 6a d2-pak - Q8006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
ALTERNISTOR 800V 6A TO-263 - Q8006NH4TP
Order 'alternistor 800v 6a to-263 - Q8006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4TP-ND.
ALTERNISTOR 800V 6A TO-220 - Q8006RH4
Order 'alternistor 800v 6a to-220 - Q8006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4-ND.
ALTERNISTOR 800V 6A TO-251-VPAK - Q8006VH3
Order 'alternistor 800v 6a to-251-vpak - Q8006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH3-ND.
ALTERNISTOR 800V 6A TO-251-VPAK - Q8006VH4
Order 'alternistor 800v 6a to-251-vpak - Q8006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4-ND.
ALTERNISTOR 800V 6A TO251 - Q8006VH4TP
Order 'alternistor 800v 6a to251 - Q8006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4TP-ND.
ALTERNISTOR 800V 16A TO220 - Q8016RH4TP
Order 'alternistor 800v 16a to220 - Q8016RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8016RH4TP-ND.
SCR NON-SENS 800V 6A TO-252AA - S8006DRP
Order 'scr non-sens 800v 6a to-252aa - S8006DRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S8006DCT-ND.
Send this link via E-Mail
Help With This Screen
