ALTERNISTOR 800V 6A TO-263 - Q8006NH4TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q8006NH4TP-ND |
500 |
1.93200 |
Extended Price
966.00 |
| Manufacturer Part Number | Q8006NH4TP | |||
| Description | ALTERNISTOR 800V 6A TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8006NH4TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8006NH4TP Q8006NH4TP |
Q8006NH4TP Specification Sheet
ALTERNISTOR 800V 6A TO-263 - Q8006NH4TP (Q8006NH4TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 800V 6A TO-263 - Q8006NH4TP
Order 'alternistor 800v 6a to-263 - Q8006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4TP-ND.
ALTERNISTOR 200V 6A TO-263 - Q2006NH4RP
Order 'alternistor 200v 6a to-263 - Q2006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4RP-ND.
ALTERNISTOR 200V 6A TO-263 - Q2006NH4TP
Order 'alternistor 200v 6a to-263 - Q2006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006NH4TP-ND.
ALTERNISTOR 400V 6A TO-263 - Q4006NH4TP
Order 'alternistor 400v 6a to-263 - Q4006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4TP-ND.
ALTERNISTOR 600V 6A TO-263 - Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4TP-ND.
ALTERNISTOR 800V 6A TO252 T/R - Q8006DH4RP
Order 'alternistor 800v 6a to252 t/r - Q8006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4RP-ND.
ALTERNISTOR 800V 6A TO252 - Q8006DH4TP
Order 'alternistor 800v 6a to252 - Q8006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4TP-ND.
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
Order 'alternistor 800v 6a iso to-220 - Q8006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006LH4-ND.
TRIAC 800V 6A TO-263 - Q8006N5TP
Order 'triac 800v 6a to-263 - Q8006N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5TP-ND.
ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP
Order 'alternistor 800v 6a d2-pak - Q8006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
ALTERNISTOR 800V 6A TO-220 - Q8006RH4
Order 'alternistor 800v 6a to-220 - Q8006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4-ND.
ALTERNISTOR 800V 6A TO220 - Q8006RH4TP
Order 'alternistor 800v 6a to220 - Q8006RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4TP-ND.
ALTERNISTOR 800V 6A TO-251-VPAK - Q8006VH4
Order 'alternistor 800v 6a to-251-vpak - Q8006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4-ND.
ALTERNISTOR 800V 6A TO251 - Q8006VH4TP
Order 'alternistor 800v 6a to251 - Q8006VH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006VH4TP-ND.
ALTERNISTOR 800V 8A TO-263 - Q8008NH4TP
Order 'alternistor 800v 8a to-263 - Q8008NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008NH4TP-ND.
Send this link via E-Mail
Help With This Screen
