ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q8006NH4RP-ND |
500 |
1.83310 |
Extended Price
916.55 |
| Manufacturer Part Number | Q8006NH4RP | |||
| Description | ALTERNISTOR 800V 6A D2-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8006NH4RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8006NH4RP Q8006NH4RP |
Q8006NH4RP Specification Sheet
ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP (Q8006NH4RP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP
Order 'alternistor 800v 6a d2-pak - Q8006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
Order 'alternistor 400v 6a d2-pak - Q4006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006NH4RP-ND.
ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8006N5RPCT-ND.
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5RPTR-ND.
ALTERNISTOR 800V 10A D2-PAK - Q8010NH5RP
Order 'alternistor 800v 10a d2-pak - Q8010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010NH5RP-ND.
ALTERNISTOR 1000V 6A D2-PAK - QK006NH4RP
Order 'alternistor 1000v 6a d2-pak - QK006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006NH4RP-ND.
SCR NON-ISOLATED 800V 16A D2 PAK - S8016NRP
Order 'scr non-isolated 800v 16a d2 pak - S8016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8016NRPTR-ND.
SCR NON-ISOLATED 800V 25A D2 PAK - S8025NRP
Order 'scr non-isolated 800v 25a d2 pak - S8025NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8025NRPTR-ND.
SCR NON-ISOLATED 800V 40A D2 PAK - S8040NRP
Order 'scr non-isolated 800v 40a d2 pak - S8040NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8040NRPTR-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH3RP
Order 'alternistor 400v 6a d-pak - Q4006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH3RP-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH4RP
Order 'alternistor 400v 6a d-pak - Q4006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006DH4RP-ND.
TRIAC SMT 400V 6A D2 PAK - Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4006N4RPCT-ND.
TRIAC SMT 400V 6A D2 PAK - Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006N4RPTR-ND.
ALTERNISTOR 400V 8A D2 PAK - Q4008N4RP
Order 'alternistor 400v 8a d2 pak - Q4008N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008N4RPTR-ND.
Send this link via E-Mail
Help With This Screen
