Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5RP
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP
| Digi-Key Part Number | Q8006N5RPTR-ND |
500 |
1.68360 |
Extended Price
841.80 |
| Manufacturer Part Number | Q8006N5RP | |||
| Description | TRIAC SMT 800V 6A D2 PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8006N5RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 6A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 80A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8006N5RP Q8006N5RP Q8006N5RPTR ND Q8006N5RPTRND Q8006N5RPTR |
Q8006N5RP Specification Sheet
TRIAC SMT 800V 6A D2 PAK - Q8006N5RP (Q8006N5RPTR-ND)
Related parts Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5RPTriac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors (VA) Standard Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8006N5RPCT-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5RP
Order 'triac smt 800v 6a d2 pak - Q8006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5RPTR-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006NH4RP
Order 'alternistor 800v 6a d2-pak - Q8006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors (VA) Standard Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4006N4RPCT-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors Standard Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006N4RPTR-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors (VA) Standard Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6006N5RPCT-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Standard Q6006N5RP
Order 'triac smt 600v 6a d2 pak - Q6006N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006N5RPTR-ND.
Triac Discrete Semiconductor Product 6A 400V Littelfuse / Teccor Brand Thyristors (VA) Standard Q4006N4RP
Order 'triac smt 400v 6a d2 pak - Q4006N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4006N4RPDKR-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006DH3RP
Order 'alternistor 800v 6a d-pak - Q8006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH3-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006DH3RP
Order 'alternistor 800v 6a d-pak - Q8006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH3RPTR-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q8006DH4
Order 'alternistor 800v 6a d-pak - Q8006DH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006DH4-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors (VA) Standard Q4008N4RP
Order 'triac smt 400v 8a d2 pak - Q4008N4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4008N4RPCT-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q4025NH6RP
Order 'triac smt 400v 25a d2 pak - Q4025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q4025NH6RPCT-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025NH6RP
Order 'triac smt 400v 25a d2 pak - Q4025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025NH6RPTR-ND.
Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5TP
Order 'triac 800v 6a to-263 - Q8006N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5TP-ND.
Options for Triac Discrete Semiconductor Product 6A 800V Littelfuse / Teccor Brand Thyristors Standard Q8006N5RP
Send this link via E-Mail
Help With This Screen
