Keywords:





ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4 - Discrete Semiconductor Products

Digi-Key Part Number Q8006LH4-ND
Price Break
500
Unit Price
1.78250
Extended Price
891.25
Manufacturer Part NumberQ8006LH4
DescriptionALTERNISTOR 800V 6A ISO TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ8006LH4
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State800V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)80A, 85A
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q8006LH4
Q8006LH4

Q8006LH4 Specification Sheet

Image of ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4

ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4 (Q8006LH4-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
 Order 'alternistor 800v 6a iso to-220 - Q8006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006LH4-ND.
ALTERNISTOR 200V 6A ISO TO-220 - Q2006LH4
 Order 'alternistor 200v 6a iso to-220 - Q2006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2006LH4-ND.
ALTERNISTOR 400V 6A ISO TO-220 - Q4006LH4
 Order 'alternistor 400v 6a iso to-220 - Q4006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006LH4-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
 Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP
 Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
TRIAC 800V 6A ISO TO-220 - Q8006L5
 Order 'triac 800v 6a iso to-220 - Q8006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006L5-ND.
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH568
 Order 'alternistor 800v 10a iso to-220 - Q8010LH568' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010LH568-ND.
ALTERNISTOR 800V 10A ISO TO-220 - Q8010LH5
 Order 'alternistor 800v 10a iso to-220 - Q8010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010LH5-ND.
ALTERNISTOR 800V 6A TO-220 - Q8006RH4
 Order 'alternistor 800v 6a to-220 - Q8006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006RH4-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS255
 Order 'scr sens 200v 6a iso to-220 - S2006LS255' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS255-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS259
 Order 'scr sens 200v 6a iso to-220 - S2006LS259' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS259-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS2
 Order 'scr sens 200v 6a iso to-220 - S2006LS2' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS2-ND.
SCR SENS 200V 6A ISO TO-220 - S2006LS3
 Order 'scr sens 200v 6a iso to-220 - S2006LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S2006LS3-ND.
SCR SENS 400V 6A ISO TO-220 - S4006LS2
 Order 'scr sens 400v 6a iso to-220 - S4006LS2' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS2-ND.
SCR SENS 400V 6A ISO TO-220 - S4006LS3
 Order 'scr sens 400v 6a iso to-220 - S4006LS3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S4006LS3-ND.

Send this link via E-Mail
Help With This Screen

ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP Next: ALTERNISTOR 800V 6A TO-220 - Q8006RH4
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4