Keywords:





TRIAC 800V 6A ISO TO-220 - Q8006L5 - Discrete Semiconductor Products

Digi-Key Part Number Q8006L5-ND
Price Break
500
Unit Price
1.63530
Extended Price
817.65
Manufacturer Part NumberQ8006L5
DescriptionTRIAC 800V 6A ISO TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ8006L5
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeStandard
ConfigurationSingle
Voltage - Off State800V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
Current - Non Rep. Surge 50, 60Hz (Itsm)65A, 80A
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q8006L5
Q8006L5

Q8006L5 Specification Sheet

Image of TRIAC 800V 6A ISO TO-220 - Q8006L5

TRIAC 800V 6A ISO TO-220 - Q8006L5 (Q8006L5-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRIAC 800V 6A ISO TO-220 - Q8006L5
 Order 'triac 800v 6a iso to-220 - Q8006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006L5-ND.
ALTERNISTOR 800V 6A ISO TO-220 - Q8006LH4
 Order 'alternistor 800v 6a iso to-220 - Q8006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006LH4-ND.
TRIAC 800V 6A TO-220 - Q8006R5
 Order 'triac 800v 6a to-220 - Q8006R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006R5-ND.
TRIAC 400V 6A ISO TO-220 - Q4006L4
 Order 'triac 400v 6a iso to-220 - Q4006L4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4006L4-ND.
TRIAC 600V 6A ISO TO-220 - Q6006L5
 Order 'triac 600v 6a iso to-220 - Q6006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006L5-ND.
TRIAC 800V 4A ISO TO-220 - Q8004L452
 Order 'triac 800v 4a iso to-220 - Q8004L452' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8004L452-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5
 Order 'triac 800v 8a iso to-220 - Q8008L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5-ND.
TRIAC 800V 8A ISO TO-220 - Q8008L5TP
 Order 'triac 800v 8a iso to-220 - Q8008L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8008L5TP-ND.
TRIAC 800V 10A ISO TO-220 - Q8010L5
 Order 'triac 800v 10a iso to-220 - Q8010L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8010L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5
 Order 'triac 800v 15a iso to-220 - Q8015L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5TP
 Order 'triac 800v 15a iso to-220 - Q8015L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015L5TP-ND.
TRIAC 1000V 6A ISO TO-220 - QK006L5
 Order 'triac 1000v 6a iso to-220 - QK006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number QK006L5-ND.
TRIAC 800V 6A TO-263 - Q8006N5TP
 Order 'triac 800v 6a to-263 - Q8006N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8006N5TP-ND.
TRIAC SENS 200V 6A ISO TO-220 - L2006L5
 Order 'triac sens 200v 6a iso to-220 - L2006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2006L5-ND.
TRIAC SENS 200V 6A ISO TO-220 - L2006L6
 Order 'triac sens 200v 6a iso to-220 - L2006L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number L2006L6-ND.

Send this link via E-Mail
Help With This Screen

TRIAC 800V 6A ISO TO-220 - Q8006L5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIAC 800V 4A TO220AB - BTA204-800E,127 Next: TRIAC 800V 6A TO-220 - Q8006R5
TRIAC 800V 6A ISO TO-220 - Q8006L5