TRIAC 800V 4A TO-251 - Q8004V4
| Digi-Key Part Number | Q8004V4-ND |
1000 |
.54120 |
Extended Price
541.20 |
| Manufacturer Part Number | Q8004V4 | |||
| Description | TRIAC 800V 4A TO-251 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q8004V4 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 46A |
| Current - Hold (Ih) | 30mA |
| Mounting Type | Through Hole |
| Package / Case | VPak (TO-251) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q8004V4 Q8004V4 |
Q8004V4 Specification Sheet
TRIAC 800V 4A TO-251 - Q8004V4 (Q8004V4-ND)
Related parts:TRIAC 800V 4A TO-251 - Q8004V4
Order 'triac 800v 4a to-251 - Q8004V4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004V4-ND.
TRIAC 200V 4A TO-251 - Q2004V3
Order 'triac 200v 4a to-251 - Q2004V3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004V3-ND.
TRIAC 200V 4A TO-251 - Q2004V3TP
Order 'triac 200v 4a to-251 - Q2004V3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004V3TP-ND.
TRIAC 200V 4A TO-251 - Q2004V4
Order 'triac 200v 4a to-251 - Q2004V4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004V4-ND.
TRIAC 200V 4A TO-251 - Q2004V4TP
Order 'triac 200v 4a to-251 - Q2004V4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004V4TP-ND.
TRIAC 400V 4A TO-251 - Q4004V3TP
Order 'triac 400v 4a to-251 - Q4004V3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004V3TP-ND.
TRIAC 400V 4A TO-251 - Q4004V4
Order 'triac 400v 4a to-251 - Q4004V4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004V4-ND.
TRIAC 400V 4A TO-251 - Q4004V4TP
Order 'triac 400v 4a to-251 - Q4004V4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004V4TP-ND.
TRIAC 600V 4A TO-251 - Q6004V3TP
Order 'triac 600v 4a to-251 - Q6004V3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6004V3TP-ND.
TRIAC 600V 4A TO-251 - Q6004V4
Order 'triac 600v 4a to-251 - Q6004V4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6004V4-ND.
TRIAC 600V 4A TO-251 - Q6004V4TP
Order 'triac 600v 4a to-251 - Q6004V4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6004V4TP-ND.
TRIAC 800V 4A TO-252 - Q8004D4RP
Order 'triac 800v 4a to-252 - Q8004D4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004D4RP-ND.
TRIAC 800V 4A TO-252 - Q8004D4TP
Order 'triac 800v 4a to-252 - Q8004D4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004D4TP-ND.
TRIAC 800V 4A ISO TO-220 - Q8004L452
Order 'triac 800v 4a iso to-220 - Q8004L452' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8004L452-ND.
TRIAC 1000V 4A TO-251 - QK004V4
Order 'triac 1000v 4a to-251 - QK004V4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number QK004V4-ND.
Send this link via E-Mail
Help With This Screen