Keywords:





ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP

Digi-Key Part Number Q6040K781TP-ND
Price Break
250
Unit Price
7.10220
Extended Price
1775.55
Manufacturer Part NumberQ6040K781TP
DescriptionALTERNISTOR 600V 40A ISO TO-218
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ6040K781TP
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State600V
Current - On State (It (RMS) (Max)40A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)100mA
Current - Hold (Ih) (Max)120mA
Current - Non Rep. Surge 50, 60Hz (Itsm)335A, 400A
Mounting TypeThrough Hole
Package / CaseTO-218
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q6040K781TP
Q6040K781TP

Q6040K781TP Specification Sheet

Image of ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP

ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP (Q6040K781TP-ND)

Related parts :
ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP
 Order 'alternistor 600v 40a iso to-218 - Q6040K781TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040K781TP-ND.
ALTERNISTOR 600V 40A ISO TO-218X - Q6040J781TP
 Order 'alternistor 600v 40a iso to-218x - Q6040J781TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040J781TP-ND.
ALTERNISTOR 600V 25A ISO TO-218 - Q6025K681TP
 Order 'alternistor 600v 25a iso to-218 - Q6025K681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025K681TP-ND.
ALTERNISTOR ISOL 40A 600V TO-3 - Q6040P
 Order 'alternistor isol 40a 600v to-3 - Q6040P' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040P-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
 Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP
 Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH453
 Order 'alternistor 600v 8a iso to-220 - Q6008LH453' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH453-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH458
 Order 'alternistor 600v 8a iso to-220 - Q6008LH458' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH458-ND.
ALTERNISTOR 600V 10A ISO TO-220 - Q6010LH5
 Order 'alternistor 600v 10a iso to-220 - Q6010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010LH5-ND.
ALTERNISTOR 600V 16A ISO TO220 - Q6016LH651
 Order 'alternistor 600v 16a iso to220 - Q6016LH651' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH651-ND.
ALTERNISTOR 600V 16A ISO TO-220 - Q6016LH653
 Order 'alternistor 600v 16a iso to-220 - Q6016LH653' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH653-ND.
ALTERNISTOR 600V 16A ISO TO-220 - Q6016LH6TP
 Order 'alternistor 600v 16a iso to-220 - Q6016LH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH6TP-ND.
ALTERNISTOR 600V 25A ISO TO-218X - Q6025J681TP
 Order 'alternistor 600v 25a iso to-218x - Q6025J681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025J681TP-ND.
ALTERNISTOR 600V 25A ISO TO-220 - Q6025L659
 Order 'alternistor 600v 25a iso to-220 - Q6025L659' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025L659-ND.
SCR 600V 40A NON-ISOLATED D2 - S6040NRP
 Order 'scr 600v 40a non-isolated d2 - S6040NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S6040NRPCT-ND.

Send this link via E-Mail
Help With This Screen

ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERNISTOR 600V 35A TO-263 - Q6035NH5TP Next: ALTERNISTOR 600V 40A ISO TO-218X - Q6040J781TP
ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781TP