Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J781TP
ALTERNISTOR 600V 40A ISO TO-218X - Q6040J781TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6040J781TP-ND |
250 |
7.84772 |
Extended Price
1961.93 |
| Manufacturer Part Number | Q6040J781TP | |||
| Description | ALTERNISTOR 600V 40A ISO TO-218X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6040J781TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 40A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 100mA |
| Current - Hold (Ih) (Max) | 120mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A |
| Mounting Type | Through Hole |
| Package / Case | TO-218X |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6040J781TP Q6040J781TP |
Q6040J781TP Specification Sheet
ALTERNISTOR 600V 40A ISO TO-218X - Q6040J781TP (Q6040J781TP-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J781TPTriac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J781TP
Order 'alternistor 600v 40a iso to-218x - Q6040J781TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040J781TP-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040K781TP
Order 'alternistor 600v 40a iso to-218 - Q6040K781TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040K781TP-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025J681TP
Order 'alternistor 600v 25a iso to-218x - Q6025J681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025J681TP-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040P
Order 'alternistor isol 40a 600v to-3 - Q6040P' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040P-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006LH4TP
Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008LH453
Order 'alternistor 600v 8a iso to-220 - Q6008LH453' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH453-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008LH458
Order 'alternistor 600v 8a iso to-220 - Q6008LH458' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LH458-ND.
Triac Discrete Semiconductor Product 10A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6010LH5
Order 'alternistor 600v 10a iso to-220 - Q6010LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010LH5-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016LH651
Order 'alternistor 600v 16a iso to220 - Q6016LH651' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH651-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016LH653
Order 'alternistor 600v 16a iso to-220 - Q6016LH653' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH653-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016LH6TP
Order 'alternistor 600v 16a iso to-220 - Q6016LH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH6TP-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025K681TP
Order 'alternistor 600v 25a iso to-218 - Q6025K681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025K681TP-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025L659
Order 'alternistor 600v 25a iso to-220 - Q6025L659' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025L659-ND.
Scr - Single Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors (VA) Standard Recovery S6040NRP
Order 'scr 600v 40a non-isolated d2 - S6040NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number S6040NRPCT-ND.
Options for Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J781TP
Send this link via E-Mail
Help With This Screen
