ALTERNISTOR 600V 35A TO-220 - Q6035RH5 - Discrete Semiconductor Products
| Digi-Key Part Number | Q6035RH5-ND |
500 |
2.66000 |
Extended Price
1330.00 |
| Manufacturer Part Number | Q6035RH5 | |||
| Description | ALTERNISTOR 600V 35A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6035RH5 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 35A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6035RH5 Q6035RH5 |
Q6035RH5 Specification Sheet
ALTERNISTOR 600V 35A TO-220 - Q6035RH5 (Q6035RH5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 35A TO-220 - Q6035RH5
Order 'alternistor 600v 35a to-220 - Q6035RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035RH5-ND.
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6035NH5RPCT-ND.
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5RPTR-ND.
ALTERNISTOR 600V 35A TO-263 - Q6035NH5TP
Order 'alternistor 600v 35a to-263 - Q6035NH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5TP-ND.
ALTERNISTOR 200V 35A TO-220 - Q2035RH5
Order 'alternistor 200v 35a to-220 - Q2035RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2035RH5-ND.
ALTERNISTOR 400V 35A TO-220 - Q4035RH5
Order 'alternistor 400v 35a to-220 - Q4035RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035RH5-ND.
ALTERNISTOR 600V 6A TO-220 - Q6006RH4
Order 'alternistor 600v 6a to-220 - Q6006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006RH4-ND.
ALTERNISTOR 600V 8A TO-220 - Q6008RH4
Order 'alternistor 600v 8a to-220 - Q6008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008RH4-ND.
ALTERNISTOR 600V 10A TO-220 - Q6010RH5
Order 'alternistor 600v 10a to-220 - Q6010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010RH5-ND.
ALTERNISTOR 600V 12A TO-220 - Q6012RH5
Order 'alternistor 600v 12a to-220 - Q6012RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6012RH5-ND.
ALTERNISTOR 600V 16A TO-220 - Q6016RH4TP
Order 'alternistor 600v 16a to-220 - Q6016RH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH4TP-ND.
ALTERNISTOR 600V 16A TO-220 - Q6016RH657
Order 'alternistor 600v 16a to-220 - Q6016RH657' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016RH657-ND.
ALTERNISTOR 600V 25A TO-220 - Q6025R667
Order 'alternistor 600v 25a to-220 - Q6025R667' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025R667-ND.
SCR NON-SENS 600V 35A ISO TO218X - S6035JTP
Order 'scr non-sens 600v 35a iso to218x - S6035JTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6035JTP-ND.
SCR ISOLATED 600V 35A TO-218 - S6035KTP
Order 'scr isolated 600v 35a to-218 - S6035KTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6035KTP-ND.
Send this link via E-Mail
Help With This Screen
