Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5RP
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6035NH5RPTR-ND |
500 |
3.04760 |
Extended Price
1523.80 |
| Manufacturer Part Number | Q6035NH5RP | |||
| Description | ALTERNISTOR 600V 35A D2-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6035NH5RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 35A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6035NH5RP Q6035NH5RP Q6035NH5RPTR ND Q6035NH5RPTRND Q6035NH5RPTR |
Q6035NH5RP Specification Sheet
ALTERNISTOR 600V 35A D2-PAK - Q6035NH5RP (Q6035NH5RPTR-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5RPTriac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6035NH5RPCT-ND.
Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5RP
Order 'alternistor 600v 35a d2-pak - Q6035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5RPTR-ND.
Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5TP
Order 'alternistor 600v 35a to-263 - Q6035NH5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035NH5TP-ND.
Triac Discrete Semiconductor Product 35A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4035NH5RP
Order 'alternistor 400v 35a d2-pak - Q4035NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4035NH5RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
Triac Discrete Semiconductor Product 10A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6010NH5RP
Order 'alternistor 600v 10a d2-pak - Q6010NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010NH5RP-ND.
Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035RH5
Order 'alternistor 600v 35a to-220 - Q6035RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6035RH5-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH3RP
Order 'alternistor 600v 6a d-pak - Q6006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH4RP
Order 'alternistor 600v 6a d-pak - Q6006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4RP-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008DH3RPCT-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors (VA) Alternistor - Snubberless Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008DH3RPDKR-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008DH3RP
Order 'alternistor 600v 8a d-pak - Q6008DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008DH3RPTR-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6008DH4RP
Order 'alternistor 600v 8a d-pak - Q6008DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008DH4RP-ND.
Scr - Single Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6016NRP
Order 'scr non-isolated 600v 16a d2 pak - S6016NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6016NRPTR-ND.
Scr - Single Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Standard Recovery S6025NRP
Order 'scr non-isolated 600v 25a d2 pak - S6025NRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6025NRPTR-ND.
Options for Triac Discrete Semiconductor Product 35A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6035NH5RP
Send this link via E-Mail
Help With This Screen
