Triac Discrete Semiconductor Product 30A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6030LH5
ALTERNISTOR 600V 30A ISOLA TO220 - Q6030LH5 - Discrete Semiconductor Products
| Digi-Key Part Number | Q6030LH5-ND |
1 10 100 250 500 1000 |
5.01000 4.43900 3.43680 3.15040 2.72080 2.14800 |
Extended Price
5.01 44.39 343.68 787.60 1360.40 2148.00 |
| Manufacturer Part Number | Q6030LH5 | |||
| Description | ALTERNISTOR 600V 30A ISOLA TO220 | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6030LH5 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 30A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 75mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6030LH5 Q6030LH5 |
Q6030LH5 Specification Sheet
ALTERNISTOR 600V 30A ISOLA TO220 - Q6030LH5 (Q6030LH5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 30A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6030LH5Triac Discrete Semiconductor Product 30A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6030LH5
Order 'alternistor 600v 30a isola to220 - Q6030LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6030LH5-ND.
Triac Discrete Semiconductor Product 16A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6016LH651
Order 'alternistor 600v 16a iso to220 - Q6016LH651' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016LH651-ND.
Triac Discrete Semiconductor Product 30A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4030LH5
Order 'alternistor 400v 30a to-220 - Q4030LH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4030LH5-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH3RP
Order 'alternistor 600v 6a d-pak - Q6006DH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH3TP
Order 'alternistor 600v 6a to-252 - Q6006DH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH3TP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH4RP
Order 'alternistor 600v 6a d-pak - Q6006DH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006DH4TP
Order 'alternistor 600v 6a to-252 - Q6006DH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006DH4TP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006LH4TP
Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LH4TP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006NH4RP
Order 'alternistor 600v 6a d2-pak - Q6006NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4RP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006NH4TP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006RH4
Order 'alternistor 600v 6a to-220 - Q6006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006RH4-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH3
Order 'alternistor 600v 6a to-251-vpak - Q6006VH3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH3TP
Order 'alternistor 600v 6a to-251 - Q6006VH3TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH3TP-ND.
Triac Discrete Semiconductor Product 6A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6006VH4
Order 'alternistor 600v 6a to-251-vpak - Q6006VH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006VH4-ND.
Options for Triac Discrete Semiconductor Product 30A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6030LH5
Send this link via E-Mail
Help With This Screen
