Keywords:





ALTERNISTOR 600V 25A TO-220 - Q6025R667 - Discrete Semiconductor Products

Digi-Key Part Number Q6025R667-ND
Price Break
500
Unit Price
2.31040
Extended Price
1155.20
Manufacturer Part NumberQ6025R667
DescriptionALTERNISTOR 600V 25A TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQ6025R667
VendorLittelfuse / Teccor Brand Thyristors
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State600V
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)2.5V
Current - Gate Trigger (Igt) (Max)80mA
Current - Hold (Ih) (Max)100mA
Current - Non Rep. Surge 50, 60Hz (Itsm)208A, 250A
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q6025R667
Q6025R667

Q6025R667 Specification Sheet

Image of ALTERNISTOR 600V 25A TO-220 - Q6025R667

ALTERNISTOR 600V 25A TO-220 - Q6025R667 (Q6025R667-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
ALTERNISTOR 600V 25A TO-220 - Q6025R667
 Order 'alternistor 600v 25a to-220 - Q6025R667' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025R667-ND.
ALTERNISTOR 600V 25A ISO TO-220 - Q6025L659
 Order 'alternistor 600v 25a iso to-220 - Q6025L659' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025L659-ND.
ALTERNISTOR 600V 25A ISO TO-218X - Q6025J681TP
 Order 'alternistor 600v 25a iso to-218x - Q6025J681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025J681TP-ND.
ALTERNISTOR 600V 25A ISO TO-218 - Q6025K681TP
 Order 'alternistor 600v 25a iso to-218 - Q6025K681TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025K681TP-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
 Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6025NH6RPCT-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
 Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025NH6RPTR-ND.
ALTERNISTOR 600V 25A TO-263 - Q6025NH6TP
 Order 'alternistor 600v 25a to-263 - Q6025NH6TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025NH6TP-ND.
TRIAC 600V 25A TO-220 - Q6025R5
 Order 'triac 600v 25a to-220 - Q6025R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025R5-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L56
 Order 'scr non-sens 600v 25a iso to-220 - S6025L56' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6025L56-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L58
 Order 'scr non-sens 600v 25a iso to-220 - S6025L58' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6025L58-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025R
 Order 'scr non-sens 600v 25a iso to-220 - S6025R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6025R-ND.
ALTERNISTOR 600V 6A TO-220 - Q6006RH4
 Order 'alternistor 600v 6a to-220 - Q6006RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006RH4-ND.
ALTERNISTOR 600V 8A TO-220 - Q6008RH4
 Order 'alternistor 600v 8a to-220 - Q6008RH4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008RH4-ND.
ALTERNISTOR 600V 10A TO-220 - Q6010RH5
 Order 'alternistor 600v 10a to-220 - Q6010RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010RH5-ND.
ALTERNISTOR 600V 12A TO-220 - Q6012RH5
 Order 'alternistor 600v 12a to-220 - Q6012RH5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6012RH5-ND.

Send this link via E-Mail
Help With This Screen

ALTERNISTOR 600V 25A TO-220 - Q6025R667
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP Next: ALTERNISTOR 600V 25A TO-263 - Q6025NH6TP
ALTERNISTOR 600V 25A TO-220 - Q6025R667