ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025NH6RP
| Digi-Key Part Number | Q6025NH6RPTR-ND |
500 |
2.51750 |
Extended Price
1258.75 |
| Manufacturer Part Number | Q6025NH6RP | |||
| Description | ALTERNISTOR 600V 25A SMT D2 PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6025NH6RP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 80mA |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6025NH6RP Q6025NH6RP Q6025NH6RPTR ND Q6025NH6RPTRND Q6025NH6RPTR |
Q6025NH6RP Specification Sheet
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP (Q6025NH6RPTR-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025NH6RPALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6025NH6RPCT-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025NH6RPTR-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6025N5RPCT-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025N5RPTR-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6025N5RPDKR-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6008NH4RPCT-ND.
ALTERNISTOR 600V 8A SMT D2 PAK - Q6008NH4RP
Order 'alternistor 600v 8a smt d2 pak - Q6008NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008NH4RPTR-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6012NH5RPCT-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6012NH5RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH3RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6016NH3RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH3RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH3RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016NH3RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH4RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6016NH4RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH4RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH4RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016NH4RPTR-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH6RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q6016NH6RPCT-ND.
ALTERNISTOR 600V 16A SMT D2 PAK - Q6016NH6RP
Order 'alternistor 600v 16a smt d2 pak - Q6016NH6RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6016NH6RPTR-ND.
Options for Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025NH6RP
Send this link via E-Mail
Help With This Screen
