TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
| Digi-Key Part Number | Q6025N5RPTR-ND |
500 1000 2500 5000 |
2.06720 1.94560 1.70240 1.61728 |
Extended Price
1033.60 1945.60 4256.00 8086.40 |
| Manufacturer Part Number | Q6025N5RP | |||
| Description | TRIAC 600V 25A SMT D2 PAK | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6025N5RP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 100mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6025N5RP Q6025N5RP Q6025N5RPTR ND Q6025N5RPTRND Q6025N5RPTR |
Q6025N5RP Specification Sheet
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP (Q6025N5RPTR-ND)
Related parts :TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6025N5RPCT-ND.
TRIAC 600V 25A SMT D2 PAK - Q6025N5RP
Order 'triac 600v 25a smt d2 pak - Q6025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025N5RPTR-ND.
TRIAC 400V 25A SMT D2 PAK - Q4025N5RP
Order 'triac 400v 25a smt d2 pak - Q4025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4025N5RPCT-ND.
TRIAC 400V 25A SMT D2 PAK - Q4025N5RP
Order 'triac 400v 25a smt d2 pak - Q4025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025N5RPTR-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6008N5RPCT-ND.
TRIAC 600V 8A SMT D2 PAK - Q6008N5RP
Order 'triac 600v 8a smt d2 pak - Q6008N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008N5RPTR-ND.
TRIAC 600V 10A SMT D2 PAK - Q6010N4RP
Order 'triac 600v 10a smt d2 pak - Q6010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6010N4RPCT-ND.
TRIAC 600V 10A SMT D2 PAK - Q6010N4RP
Order 'triac 600v 10a smt d2 pak - Q6010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010N4RPTR-ND.
TRIAC 600V 10A SMT D2 PAK - Q6010N5RP
Order 'triac 600v 10a smt d2 pak - Q6010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6010N5RPCT-ND.
TRIAC 600V 10A SMT D2 PAK - Q6010N5RP
Order 'triac 600v 10a smt d2 pak - Q6010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010N5RPTR-ND.
TRIAC 600V 15A SMT D2 PAK - Q6015N5RP
Order 'triac 600v 15a smt d2 pak - Q6015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6015N5RPCT-ND.
TRIAC 600V 15A SMT D2 PAK - Q6015N5RP
Order 'triac 600v 15a smt d2 pak - Q6015N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015N5RPTR-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6025NH6RPCT-ND.
ALTERNISTOR 600V 25A SMT D2 PAK - Q6025NH6RP
Order 'alternistor 600v 25a smt d2 pak - Q6025NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025NH6RPTR-ND.
TRIAC 800V 25A SMT D2 PAK - Q8025N5RP
Order 'triac 800v 25a smt d2 pak - Q8025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q8025N5RPCT-ND.
Send this link via E-Mail
Help With This Screen