ALTERNISTOR 600V 25A ISO TO-218 - Q6025K681
| Digi-Key Part Number | Q6025K681-ND |
250 |
2.95120 |
Extended Price
737.80 |
| Manufacturer Part Number | Q6025K681 | |||
| Description | ALTERNISTOR 600V 25A ISO TO-218 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6025K681 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 80mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 208A |
| Current - Hold (Ih) | 100mA |
| Mounting Type | Through Hole |
| Package / Case | TO-218 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6025K681 Q6025K681 |
Q6025K681 Specification Sheet
ALTERNISTOR 600V 25A ISO TO-218 - Q6025K681 (Q6025K681-ND)
Related parts:ALTERNISTOR 600V 25A ISO TO-218 - Q6025K681
Order 'alternistor 600v 25a iso to-218 - Q6025K681' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025K681-ND.
ALTERNISTOR 600V 25A ISO TO-218X - Q6025J681
Order 'alternistor 600v 25a iso to-218x - Q6025J681' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025J681-ND.
ALTERNISTOR 600V 25A ISO TO-220 - Q6025L659
Order 'alternistor 600v 25a iso to-220 - Q6025L659' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025L659-ND.
ALTERNISTOR 600V 40A ISO TO-218 - Q6040K781
Order 'alternistor 600v 40a iso to-218 - Q6040K781' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6040K781-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L56
Order 'scr non-sens 600v 25a iso to-220 - S6025L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L56-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L58
Order 'scr non-sens 600v 25a iso to-220 - S6025L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L58-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025R
Order 'scr non-sens 600v 25a iso to-220 - S6025R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025R-ND.
ALTERNISTOR 400V 25A ISO TO-220 - Q4025L658
Order 'alternistor 400v 25a iso to-220 - Q4025L658' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025L658-ND.
ALTERNISTOR 400V 25A ISO TO-220 - Q4025L659
Order 'alternistor 400v 25a iso to-220 - Q4025L659' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025L659-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4
Order 'alternistor 600v 6a iso to-220 - Q6006LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006LH4-ND.
ALTERNISTOR 600V 6A ISO TO-220 - Q6006LH4TP
Order 'alternistor 600v 6a iso to-220 - Q6006LH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006LH4TP-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH453
Order 'alternistor 600v 8a iso to-220 - Q6008LH453' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LH453-ND.
ALTERNISTOR 600V 8A ISO TO-220 - Q6008LH458
Order 'alternistor 600v 8a iso to-220 - Q6008LH458' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LH458-ND.
ALTERNISTOR 600V 10A ISO TO-220 - Q6010LH5
Order 'alternistor 600v 10a iso to-220 - Q6010LH5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010LH5-ND.
ALTERNISTOR 600V 16A ISO TO220 - Q6016LH651
Order 'alternistor 600v 16a iso to220 - Q6016LH651' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH651-ND.
Send this link via E-Mail
Help With This Screen