TRIAC 600V 1A TO-92 - Q601E4 - Discrete Semiconductor Products
| Digi-Key Part Number | Q601E4-ND |
2000 |
.47700 |
Extended Price
954.00 |
| Manufacturer Part Number | Q601E4 | |||
| Description | TRIAC 600V 1A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q601E4 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 16A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q601E4 Q601E4 |
Q601E4 Specification Sheet
TRIAC 600V 1A TO-92 - Q601E4 (Q601E4-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRIAC 600V 1A TO-92 - Q601E4
Order 'triac 600v 1a to-92 - Q601E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q601E4-ND.
TRIAC 200V 1A TO-92 - Q201E4
Order 'triac 200v 1a to-92 - Q201E4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q201E4-ND.
TRIAC 400V 1A TO-92 - Q401E4
Order 'triac 400v 1a to-92 - Q401E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q401E4-ND.
TRIAC 600V 1A DO-214 - Q6N4RP
Order 'triac 600v 1a do-214 - Q6N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6N4RP-ND.
TRIAC 600V 0.8A TO-92 - Q6X8E4
Order 'triac 600v 0.8a to-92 - Q6X8E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6X8E4-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E375
Order 'triac sens 600v 1a iso to-92 - L601E375' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E375-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E3RP
Order 'triac sens 600v 1a iso to-92 - L601E3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E3RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E5RP
Order 'triac sens 600v 1a iso to-92 - L601E5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E5RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E6
Order 'triac sens 600v 1a iso to-92 - L601E6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E6-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E6RP
Order 'triac sens 600v 1a iso to-92 - L601E6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E6RP-ND.
TRIAC SENS 600V 1A ISO TO-92 - L601E8
Order 'triac sens 600v 1a iso to-92 - L601E8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E8-ND.
TRIAC SENS 1A 600V TO92 AMMO - L0103MEAP
Order 'triac sens 1a 600v to92 ammo - L0103MEAP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L0103MEAP-ND.
TRIAC SENS 1A 600V TO92 - L0103ME
Order 'triac sens 1a 600v to92 - L0103ME' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L0103ME-ND.
TRIAC SENS 1A 600V TO92 AMMO - L0107MEAP
Order 'triac sens 1a 600v to92 ammo - L0107MEAP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L0107MEAP-ND.
TRIAC SENS 1A 600V TO92 - L0107ME
Order 'triac sens 1a 600v to92 - L0107ME' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L0107ME-ND.
Send this link via E-Mail
Help With This Screen