ALTERNISTOR 600V 16A TO-263 - Q6016NH3TP
| Digi-Key Part Number | Q6016NH3TP-ND |
500 |
1.26620 |
Extended Price
633.10 |
| Manufacturer Part Number | Q6016NH3TP | |||
| Description | ALTERNISTOR 600V 16A TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6016NH3TP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 20mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6016NH3TP Q6016NH3TP |
Q6016NH3TP Specification Sheet
ALTERNISTOR 600V 16A TO-263 - Q6016NH3TP (Q6016NH3TP-ND)
Related parts:ALTERNISTOR 600V 16A TO-263 - Q6016NH3TP
Order 'alternistor 600v 16a to-263 - Q6016NH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH3TP-ND.
ALTERNISTOR 600V 16A TO-263 - Q6016NH4TP
Order 'alternistor 600v 16a to-263 - Q6016NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH4TP-ND.
ALTERNISTOR 600V 16A TO-263 - Q6016NH6TP
Order 'alternistor 600v 16a to-263 - Q6016NH6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH6TP-ND.
SCR NON-SENS 600V 16A TO-263 - S6016NTP
Order 'scr non-sens 600v 16a to-263 - S6016NTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6016NTP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH3RP
Order 'alternistor 200v 16a to-263 - Q2016NH3RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH3RP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH3TP
Order 'alternistor 200v 16a to-263 - Q2016NH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH3TP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH4RP
Order 'alternistor 200v 16a to-263 - Q2016NH4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH4RP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH4TP
Order 'alternistor 200v 16a to-263 - Q2016NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH4TP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH6RP
Order 'alternistor 200v 16a to-263 - Q2016NH6RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH6RP-ND.
ALTERNISTOR 200V 16A TO-263 - Q2016NH6TP
Order 'alternistor 200v 16a to-263 - Q2016NH6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016NH6TP-ND.
ALTERNISTOR 400V 16A TO-263 - Q4016NH3TP
Order 'alternistor 400v 16a to-263 - Q4016NH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016NH3TP-ND.
ALTERNISTOR 400V 16A TO-263 - Q4016NH4TP
Order 'alternistor 400v 16a to-263 - Q4016NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016NH4TP-ND.
ALTERNISTOR 400V 16A TO-263 - Q4016NH6TP
Order 'alternistor 400v 16a to-263 - Q4016NH6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016NH6TP-ND.
ALTERNISTOR 600V 6A TO-263 - Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006NH4TP-ND.
ALTERNISTOR 600V 8A TO-263 - Q6008NH4TP
Order 'alternistor 600v 8a to-263 - Q6008NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008NH4TP-ND.
Send this link via E-Mail
Help With This Screen