ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH3
| Digi-Key Part Number | Q6016LH3-ND |
1 10 100 250 500 1000 |
2.05000 1.82400 1.64160 1.36800 1.18560 1.14000 |
Extended Price
2.05 18.24 164.16 342.00 592.80 1140.00 |
| Manufacturer Part Number | Q6016LH3 | |||
| Description | ALTERNISTOR 600V 16AMP TO-220AB | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6016LH3 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 20mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 167A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB Isolated |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6016LH3 Q6016LH3 |
Q6016LH3 Specification Sheet
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH3 (Q6016LH3-ND)
Related parts:ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH3
Order 'alternistor 600v 16amp to-220ab - Q6016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH3-ND.
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH4
Order 'alternistor 600v 16amp to-220ab - Q6016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH4-ND.
ALTERNISTOR 600V 16AMP TO-220AB - Q6016LH6
Order 'alternistor 600v 16amp to-220ab - Q6016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016LH6-ND.
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH3
Order 'alternistor 200v 16amp to-220ab - Q2016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH3-ND.
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH4
Order 'alternistor 200v 16amp to-220ab - Q2016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH4-ND.
ALTERNISTOR 200V 16AMP TO-220AB - Q2016LH6
Order 'alternistor 200v 16amp to-220ab - Q2016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2016LH6-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH3
Order 'alternistor 400v 16amp to-220ab - Q4016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH3-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH4
Order 'alternistor 400v 16amp to-220ab - Q4016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH4-ND.
ALTERNISTOR 400V 16AMP TO-220AB - Q4016LH6
Order 'alternistor 400v 16amp to-220ab - Q4016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4016LH6-ND.
ALTERNISTOR 600V 8AMP TO-220AB - Q6008LH4
Order 'alternistor 600v 8amp to-220ab - Q6008LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008LH4-ND.
ALTERNISTOR 600V 12AMP TO-220AB - Q6012LH5
Order 'alternistor 600v 12amp to-220ab - Q6012LH5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6012LH5-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH3
Order 'alternistor 800v 16amp to-220ab - Q8016LH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH3-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH4
Order 'alternistor 800v 16amp to-220ab - Q8016LH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH4-ND.
ALTERNISTOR 800V 16AMP TO-220AB - Q8016LH6
Order 'alternistor 800v 16amp to-220ab - Q8016LH6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q8016LH6-ND.
L TRIAC ISOLAT 600V 4A TO-220AB - L6004L3
Order 'l triac isolat 600v 4a to-220ab - L6004L3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6004L3-ND.
Send this link via E-Mail
Help With This Screen