QUADRAC ISOLATE 600V 15A TO220AB - Q6015LTH - Discrete Semiconductor Products
| Digi-Key Part Number | Q6015LTH-ND |
1 10 100 250 500 1000 |
3.58000 3.17100 2.45520 2.25060 1.94370 1.53450 |
Extended Price
3.58 31.71 245.52 562.65 971.85 1534.50 |
| Manufacturer Part Number | Q6015LTH | |||
| Description | QUADRAC ISOLATE 600V 15A TO220AB | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6015LTH |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Internally Triggered |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 15A |
| Voltage - Gate Trigger (Vgt) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 15mA |
| Current - Hold (Ih) (Max) | 70mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6015LTH Q6015LTH |
Q6015LTH Specification Sheet
QUADRAC ISOLATE 600V 15A TO220AB - Q6015LTH (Q6015LTH-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :QUADRAC ISOLATE 600V 15A TO220AB - Q6015LTH
Order 'quadrac isolate 600v 15a to220ab - Q6015LTH' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015LTH-ND.
QUADRAC ISOLATED 600V 15A TO-220 - Q6015LTTP
Order 'quadrac isolated 600v 15a to-220 - Q6015LTTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015LTTP-ND.
QUADRAC ISOLATE 400V 15A TO220AB - Q4015LTH
Order 'quadrac isolate 400v 15a to220ab - Q4015LTH' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015LTH-ND.
QUADRAC ISOLATED 600V 6A TO220AB - Q6006LTH
Order 'quadrac isolated 600v 6a to220ab - Q6006LTH' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006LTH-ND.
QUADRAC ISOLATED 600V 8A TO220AB - Q6008LTH
Order 'quadrac isolated 600v 8a to220ab - Q6008LTH' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008LTH-ND.
QUADRAC ISOLATE 600V 10A TO220AB - Q6010LTH
Order 'quadrac isolate 600v 10a to220ab - Q6010LTH' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010LTH-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L52
Order 'scr non-sens 600v 15a iso to-220 - S6015L52' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6015L52-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L53
Order 'scr non-sens 600v 15a iso to-220 - S6015L53' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6015L53-ND.
SCR NON-ISOLATE 600V 16A TO220AB - S6016R
Order 'scr non-isolate 600v 16a to220ab - S6016R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6016R-ND.
SCR SENS 600V 1.5A TO92 AMMO - S602ESAP
Order 'scr sens 600v 1.5a to92 ammo - S602ESAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S602ESAP-ND.
SCR SENS 600V 1.5A TO92 - S602ES
Order 'scr sens 600v 1.5a to92 - S602ES' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S602ES-ND.
SCR SENS 600V 1.5A TO92 T/R - S602ESRP
Order 'scr sens 600v 1.5a to92 t/r - S602ESRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S602ESRPTR-ND.
SCR SENS 600V 1.5A SOT223 T/R - S602TSRP
Order 'scr sens 600v 1.5a sot223 t/r - S602TSRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S602TSRPTR-ND.
SCR NON-ISOLATE 600V 40A TO220AB - S6040R
Order 'scr non-isolate 600v 40a to220ab - S6040R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6040R-ND.
SCR NON-ISOLATE 600V 55A TO220AB - S6055R
Order 'scr non-isolate 600v 55a to220ab - S6055R' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6055R-ND.
Send this link via E-Mail
Help With This Screen
