TRIAC 600V 15A ISO TO-220 - Q6015L5TP - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5TP
| Digi-Key Part Number | Q6015L5TP-ND |
500 |
2.23100 |
Extended Price
1115.50 |
| Manufacturer Part Number | Q6015L5TP | |||
| Description | TRIAC 600V 15A ISO TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6015L5TP |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 15A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 70mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6015L5TP Q6015L5TP |
Q6015L5TP Specification Sheet
TRIAC 600V 15A ISO TO-220 - Q6015L5TP (Q6015L5TP-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5TPTRIAC 600V 15A ISO TO-220 - Q6015L5TP
Order 'triac 600v 15a iso to-220 - Q6015L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015L5TP-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L552
Order 'triac 600v 15a iso to-220 - Q6015L552' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015L552-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L556
Order 'triac 600v 15a iso to-220 - Q6015L556' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015L556-ND.
TRIAC 600V 15A ISO TO-220 - Q6015L558
Order 'triac 600v 15a iso to-220 - Q6015L558' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015L558-ND.
TRIAC 600V 15A TO-220 - Q6015R5TP
Order 'triac 600v 15a to-220 - Q6015R5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015R5TP-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L52
Order 'scr non-sens 600v 15a iso to-220 - S6015L52' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6015L52-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L53
Order 'scr non-sens 600v 15a iso to-220 - S6015L53' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S6015L53-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L553
Order 'triac 400v 15a iso to-220 - Q4015L553' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015L553-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L555
Order 'triac 400v 15a iso to-220 - Q4015L555' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015L555-ND.
TRIAC 400V 15A ISO TO-220 - Q4015L5TP
Order 'triac 400v 15a iso to-220 - Q4015L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015L5TP-ND.
TRIAC 600V 4A ISO TO-220 - Q6004L452
Order 'triac 600v 4a iso to-220 - Q6004L452' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6004L452-ND.
TRIAC 600V 6A ISO TO-220 - Q6006L5
Order 'triac 600v 6a iso to-220 - Q6006L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6006L5-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L555
Order 'triac 600v 8a iso to-220 - Q6008L555' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L555-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L556
Order 'triac 600v 8a iso to-220 - Q6008L556' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L556-ND.
TRIAC 600V 8A ISO TO-220 - Q6008L559
Order 'triac 600v 8a iso to-220 - Q6008L559' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L559-ND.
Options for Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5TP
Send this link via E-Mail
Help With This Screen
