Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5
GATE TRIAC ISOLATED 15.0A 600V - Q6015L5 - Discrete Semiconductor Products
| Digi-Key Part Number | Q6015L5-ND |
1 10 100 250 500 1000 |
3.48000 3.05900 2.59560 2.31752 2.13210 1.62225 |
Extended Price
3.48 30.59 259.56 579.38 1066.05 1622.25 |
| Manufacturer Part Number | Q6015L5 | |||
| Description | GATE TRIAC ISOLATED 15.0A 600V | |||
| Quantity Available | 4058 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6015L5 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 15A |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 70mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6015L5 Q6015L5 |
Q6015L5 Specification Sheet
GATE TRIAC ISOLATED 15.0A 600V - Q6015L5 (Q6015L5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5
Order 'gate triac isolated 15.0a 600v - Q6015L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015L5-ND.
Triac Discrete Semiconductor Product 8A 600V Littelfuse / Teccor Brand Thyristors Standard Q6008L5
Order 'gate triac isolated 8.0a 600v - Q6008L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6008L5-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6025L6
Order 'gated triac isolated 25.0a 600v - Q6025L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025L6-ND.
Triac Discrete Semiconductor Product 40A 600V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q6040J7TP
Order 'gated triac isolated 40.0a 600v - Q6040J7TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6040J7TP-ND.
Triac Discrete Semiconductor Product 15A 400V Littelfuse / Teccor Brand Thyristors Standard Q4015L5
Order 'gate triac isolated 15.0a 400v - Q4015L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015L5-ND.
Triac Discrete Semiconductor Product 4A 600V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate Q6004L3
Order 'triac isolated 4a 600v to-220ab - Q6004L3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6004L3-ND.
Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015R5
Order 'gate triac non-isol 15.0a 600v - Q6015R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6015R5-ND.
Triac Discrete Semiconductor Product 4A 200V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate Q2004L3
Order 'gate triac isolated 4.0a 200v - Q2004L3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q2004L3-ND.
Triac Discrete Semiconductor Product 1A 200V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate Q201E3
Order 'gate triac isolated 1.0a 200v - Q201E3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q201E3-ND.
Triac Discrete Semiconductor Product 1A 400V Littelfuse / Teccor Brand Thyristors Logic - Sensitive Gate Q401E3
Order 'gate triac isolated 1.0a 400v - Q401E3' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q401E3-ND.
Triac Discrete Semiconductor Product 10A 600V Littelfuse / Teccor Brand Thyristors Standard Q6010L5
Order 'triac isolated 10a 600v to-220ab - Q6010L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6010L5-ND.
Triac Discrete Semiconductor Product 25A 600V Littelfuse / Teccor Brand Thyristors Standard Q6025P
Order 'triac isol 25a 600v to-3 - Q6025P' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q6025P-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008L4
Order 'gate triac isolated 8.0a 400v - Q4008L4' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L4-ND.
Triac Discrete Semiconductor Product 15A 400V Littelfuse / Teccor Brand Thyristors Standard Q4015L559
Order 'gate triac isol 15a 400v type 59 - Q4015L559' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4015L559-ND.
Triac Discrete Semiconductor Product 25A 400V Littelfuse / Teccor Brand Thyristors Alternistor - Snubberless Q4025L6
Order 'gated triac isolated 25.0a 400v - Q4025L6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4025L6-ND.
Options for Triac Discrete Semiconductor Product 15A 600V Littelfuse / Teccor Brand Thyristors Standard Q6015L5
Send this link via E-Mail
Help With This Screen
