ALTERNISTOR 600V 12A TO-263 - Q6012NH5TP
| Digi-Key Part Number | Q6012NH5TP-ND |
500 |
1.04000 |
Extended Price
520.00 |
| Manufacturer Part Number | Q6012NH5TP | |||
| Description | ALTERNISTOR 600V 12A TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6012NH5TP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 110A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6012NH5TP Q6012NH5TP |
Q6012NH5TP Specification Sheet
ALTERNISTOR 600V 12A TO-263 - Q6012NH5TP (Q6012NH5TP-ND)
Related parts:ALTERNISTOR 600V 12A TO-263 - Q6012NH5TP
Order 'alternistor 600v 12a to-263 - Q6012NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6012NH5TP-ND.
ALTERNISTOR 200V 12A TO-263 - Q2012NH5RP
Order 'alternistor 200v 12a to-263 - Q2012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2012NH5RP-ND.
ALTERNISTOR 200V 12A TO-263 - Q2012NH5TP
Order 'alternistor 200v 12a to-263 - Q2012NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2012NH5TP-ND.
ALTERNISTOR 400V 12A TO-263 - Q4012NH5TP
Order 'alternistor 400v 12a to-263 - Q4012NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4012NH5TP-ND.
ALTERNISTOR 600V 6A TO-263 - Q6006NH4TP
Order 'alternistor 600v 6a to-263 - Q6006NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6006NH4TP-ND.
ALTERNISTOR 600V 8A TO-263 - Q6008NH4TP
Order 'alternistor 600v 8a to-263 - Q6008NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008NH4TP-ND.
ALTERNISTOR 600V 10A TO-263 - Q6010NH5TP
Order 'alternistor 600v 10a to-263 - Q6010NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010NH5TP-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6012NH5RPCT-ND.
ALTERNISTOR 600V 12A SMT D2 PAK - Q6012NH5RP
Order 'alternistor 600v 12a smt d2 pak - Q6012NH5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6012NH5RPTR-ND.
ALTERNISTOR 600V 12A TO-220 - Q6012RH5
Order 'alternistor 600v 12a to-220 - Q6012RH5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6012RH5-ND.
ALTERNISTOR 600V 16A TO-263 - Q6016NH3TP
Order 'alternistor 600v 16a to-263 - Q6016NH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH3TP-ND.
ALTERNISTOR 600V 16A TO-263 - Q6016NH4TP
Order 'alternistor 600v 16a to-263 - Q6016NH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH4TP-ND.
ALTERNISTOR 600V 16A TO-263 - Q6016NH6TP
Order 'alternistor 600v 16a to-263 - Q6016NH6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6016NH6TP-ND.
ALTERNISTOR 600V 25A TO-263 - Q6025NH6TP
Order 'alternistor 600v 25a to-263 - Q6025NH6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025NH6TP-ND.
ALTERNISTOR 600V 35A TO-263 - Q6035NH5TP
Order 'alternistor 600v 35a to-263 - Q6035NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6035NH5TP-ND.
Send this link via E-Mail
Help With This Screen