TRIAC 600V 10A TO-263 - Q6010N4TP
| Digi-Key Part Number | Q6010N4TP-ND |
500 |
1.09330 |
Extended Price
546.65 |
| Manufacturer Part Number | Q6010N4TP | |||
| Description | TRIAC 600V 10A TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6010N4TP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 10A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6010N4TP Q6010N4TP |
Q6010N4TP Specification Sheet
TRIAC 600V 10A TO-263 - Q6010N4TP (Q6010N4TP-ND)
Related parts:TRIAC 600V 10A TO-263 - Q6010N4TP
Order 'triac 600v 10a to-263 - Q6010N4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010N4TP-ND.
TRIAC 600V 10A TO-263 - Q6010N5TP
Order 'triac 600v 10a to-263 - Q6010N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010N5TP-ND.
TRIAC 200V 10A TO-263 - Q2010N4RP
Order 'triac 200v 10a to-263 - Q2010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010N4RP-ND.
TRIAC 200V 10A TO-263 - Q2010N4TP
Order 'triac 200v 10a to-263 - Q2010N4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010N4TP-ND.
TRIAC 200V 10A TO-263 - Q2010N5RP
Order 'triac 200v 10a to-263 - Q2010N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010N5RP-ND.
TRIAC 200V 10A TO-263 - Q2010N5TP
Order 'triac 200v 10a to-263 - Q2010N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2010N5TP-ND.
TRIAC 400V 10A TO-263 - Q4010N4TP
Order 'triac 400v 10a to-263 - Q4010N4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010N4TP-ND.
TRIAC 400V 10A TO-263 - Q4010N5TP
Order 'triac 400v 10a to-263 - Q4010N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010N5TP-ND.
TRIAC 400V 10A TO-263 - Q4010NH5TP
Order 'triac 400v 10a to-263 - Q4010NH5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4010NH5TP-ND.
TRIAC 600V 8A TO-263 - Q6008N5TP
Order 'triac 600v 8a to-263 - Q6008N5TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008N5TP-ND.
TRIAC 600V 10A TO-202 - Q6010F51
Order 'triac 600v 10a to-202 - Q6010F51' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010F51-ND.
TRIAC 600V 10A ISO TO-220 - Q6010L555
Order 'triac 600v 10a iso to-220 - Q6010L555' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L555-ND.
TRIAC 600V 10A TO220 - Q6010L555TP
Order 'triac 600v 10a to220 - Q6010L555TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L555TP-ND.
TRIAC 600V 10A ISO TO-220 - Q6010L568
Order 'triac 600v 10a iso to-220 - Q6010L568' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6010L568-ND.
TRIAC 600V 10A SMT D2 PAK - Q6010N4RP
Order 'triac 600v 10a smt d2 pak - Q6010N4RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q6010N4RPCT-ND.
Send this link via E-Mail
Help With This Screen