ALTERNISTOR 600V 8A TO-251 - Q6008VH4TP - Discrete Semiconductor Products
| Digi-Key Part Number | Q6008VH4TP-ND |
750 |
.64480 |
Extended Price
483.60 |
| Manufacturer Part Number | Q6008VH4TP | |||
| Description | ALTERNISTOR 600V 8A TO-251 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6008VH4TP |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 80A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | VPak (TO-251) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6008VH4TP Q6008VH4TP |
Q6008VH4TP Specification Sheet
ALTERNISTOR 600V 8A TO-251 - Q6008VH4TP (Q6008VH4TP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ALTERNISTOR 600V 8A TO-251 - Q6008VH4TP
Order 'alternistor 600v 8a to-251 - Q6008VH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008VH4TP-ND.
ALTERNISTOR 600V 8A TO-251-VPAK - Q6008VH3
Order 'alternistor 600v 8a to-251-vpak - Q6008VH3' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008VH3-ND.
ALTERNISTOR 600V 8A TO-251 - Q6008VH3TP
Order 'alternistor 600v 8a to-251 - Q6008VH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008VH3TP-ND.
ALTERNISTOR 600V 8A TO-251-VPAK - Q6008VH4
Order 'alternistor 600v 8a to-251-vpak - Q6008VH4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008VH4-ND.
SCR NON-SENS 600V 8A TO-251 - S6008VTP
Order 'scr non-sens 600v 8a to-251 - S6008VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008VTP-ND.
TRIAC SENS 600V 8A TO-251 - L6008V6
Order 'triac sens 600v 8a to-251 - L6008V6' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008V6-ND.
TRIAC SENS 600V 8A TO-251 - L6008V6TP
Order 'triac sens 600v 8a to-251 - L6008V6TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008V6TP-ND.
TRIAC SENS 600V 8A TO-251 - L6008V8
Order 'triac sens 600v 8a to-251 - L6008V8' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008V8-ND.
TRIAC SENS 600V 8A TO-251 - L6008V8TP
Order 'triac sens 600v 8a to-251 - L6008V8TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L6008V8TP-ND.
ALTERNISTOR 200V 8A TO-251 - Q2008VH3
Order 'alternistor 200v 8a to-251 - Q2008VH3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2008VH3-ND.
ALTERNISTOR 200V 8A TO-251 - Q2008VH3TP
Order 'alternistor 200v 8a to-251 - Q2008VH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2008VH3TP-ND.
ALTERNISTOR 200V 8A TO-251 - Q2008VH4
Order 'alternistor 200v 8a to-251 - Q2008VH4' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2008VH4-ND.
ALTERNISTOR 200V 8A TO-251 - Q2008VH4TP
Order 'alternistor 200v 8a to-251 - Q2008VH4TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2008VH4TP-ND.
ALTERNISTOR 400V 8A TO-251-VPAK - Q4008VH3
Order 'alternistor 400v 8a to-251-vpak - Q4008VH3' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008VH3-ND.
ALTERNISTOR 400V 8A TO-251 - Q4008VH3TP
Order 'alternistor 400v 8a to-251 - Q4008VH3TP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008VH3TP-ND.
Send this link via E-Mail
Help With This Screen