GATE TRIAC NON ISOL 8.0A 600V - Q6008R5 - Discrete Semiconductor Products
| Digi-Key Part Number | Q6008R5-ND |
1 10 100 250 500 1000 |
1.31000 1.16800 1.05120 .87600 .75920 .73000 |
Extended Price
1.31 11.68 105.12 219.00 379.60 730.00 |
| Manufacturer Part Number | Q6008R5 | |||
| Description | GATE TRIAC NON ISOL 8.0A 600V | |||
| Quantity Available | 13182 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q6008R5 |
| Vendor | Teccor Electronics Inc (Thyristor) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 83A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q6008R5 Q6008R5 |
Q6008R5 Specification Sheet
GATE TRIAC NON ISOL 8.0A 600V - Q6008R5 (Q6008R5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :GATE TRIAC NON ISOL 8.0A 600V - Q6008R5
Order 'gate triac non isol 8.0a 600v - Q6008R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008R5-ND.
GATE TRIAC NON-ISOL 15.0A 600V - Q6015R5
Order 'gate triac non-isol 15.0a 600v - Q6015R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015R5-ND.
GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6
Order 'gated triac non-isol 25.0a 600v - Q6025R6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025R6-ND.
GATE TRIAC NON-ISOL 4.0V 200V - Q2004F31
Order 'gate triac non-isol 4.0v 200v - Q2004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004F31-ND.
GATE TRIAC NON-ISOL 4.0A 400V - Q4004F31
Order 'gate triac non-isol 4.0a 400v - Q4004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004F31-ND.
GATE TRIAC NON-ISOL 8.0A 400V - Q4008R4
Order 'gate triac non-isol 8.0a 400v - Q4008R4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4008R4-ND.
GATE TRIAC NON-ISOL 15.0A 400V - Q4015R5
Order 'gate triac non-isol 15.0a 400v - Q4015R5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4015R5-ND.
GATED TRIAC NON-ISOL 25.0A 400V - Q4025R6
Order 'gated triac non-isol 25.0a 400v - Q4025R6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025R6-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F31
Order 'logic triac non-isol 4.0a 200v - L2004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F31-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F51
Order 'logic triac non-isol 4.0a 200v - L2004F51' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F51-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F31
Order 'logic triac non-isol 4.0a 400v - L4004F31' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F31-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F51
Order 'logic triac non-isol 4.0a 400v - L4004F51' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F51-ND.
GATE TRIAC ISOLATED 8.0A 600V - Q6008L5
Order 'gate triac isolated 8.0a 600v - Q6008L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6008L5-ND.
GATE TRIAC ISOLATED 15.0A 600V - Q6015L5
Order 'gate triac isolated 15.0a 600v - Q6015L5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6015L5-ND.
GATED TRIAC ISOLATED 25.0A 600V - Q6025L6
Order 'gated triac isolated 25.0a 600v - Q6025L6' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025L6-ND.
Send this link via E-Mail
Help With This Screen